Bott 41002132.24V Portable Sheet Steel Workbench, 450kg Max Load, 840 mm x 750mm x 2 m
- RS Stock No.:
- 663-748
- Mfr. Part No.:
- 41002132.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP195,987.63
(exc. VAT)
PHP219,506.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP195,987.63 |
*price indicative
- RS Stock No.:
- 663-748
- Mfr. Part No.:
- 41002132.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Workbench | |
| Portable | Yes | |
| Material | Sheet Steel | |
| Maximum Load | 450kg | |
| Length | 2m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Model Number | 41002132.24V | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Workbench | ||
Portable Yes | ||
Material Sheet Steel | ||
Maximum Load 450kg | ||
Length 2m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
Model Number 41002132.24V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile storage bench with a three-drawer cabinet offers an efficient storage solution for workshop environments. Designed with robustness in mind, it features a steel channel framework complemented by integrated storage units with smooth 125mm diameter castors for easy mobility. The cabinet comes fully assembled, providing immediate usability. Its ample drawer configuration includes six drawers of varying heights, ensuring that tools and materials can be organised effectively. Finished in a durable powder coat paint in light grey and crimson red, this mobile storage bench not only meets your structural needs but also adds a touch of modern aesthetics to your workspace. With a generous worktop of 40mm lino, it doubles as a work surface, enhancing functionality in any professional setting.
Constructed from durable sheet steel for lasting performance
Features a heavy-duty steel channel framework for added strength
Comes with 125mm diameter castors for effortless mobility
Six drawers provide ample storage with a mix of heights, catering to diverse tools and equipment
Drawers equipped with 100% extension slides for easy access to contents
Each drawer has a load capacity of 75kg, ensuring they can handle substantial weight
Includes one adjustable galvanised steel shelf with a load capacity of 100kg
Finished in elegant RAL 3004 crimson red and RAL 7035 light grey, enhancing any workspace aesthetic
Delivered fully assembled, allowing for immediate use without the hassle of setup
Related links
- Bott 41002132.19V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002130.19V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002132.11V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002130.24V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002132.16V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002130.11V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002130.16V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41003636.16V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
