Bott 41002132.11V Portable Sheet Steel Workbench, 450kg Max Load, 840 mm x 750mm x 2 m
- RS Stock No.:
- 662-292
- Mfr. Part No.:
- 41002132.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP195,987.63
(exc. VAT)
PHP219,506.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP195,987.63 |
*price indicative
- RS Stock No.:
- 662-292
- Mfr. Part No.:
- 41002132.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Workbench | |
| Portable | Yes | |
| Material | Sheet Steel | |
| Maximum Load | 450kg | |
| Length | 2m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Model Number | 41002132.11V | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Workbench | ||
Portable Yes | ||
Material Sheet Steel | ||
Maximum Load 450kg | ||
Length 2m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
Model Number 41002132.11V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile storage bench with 3 drawer cabinet is designed for efficient organisation and functionality in any workspace. This robust storage solution features a heavy-duty steel channel framework and integrated units that make it ideal for both industrial and office environments. With ample storage capacity and a durable powder-coated finish in gentian blue and light grey, this cabinet not only ensures that your tools and materials are securely stored but also adds a professional touch to your setting. Delivered fully assembled, it boasts a spacious worktop and is designed for easy mobility with its sturdy castors, offering an optimal blend of performance and aesthetics.
Heavy-duty steel construction provides durability and longevity
Integrated storage units enhance organisation and accessibility
Castors allow for smooth mobility around the workspace
Durable powder coat finish offers resistance to wear and tear
Ample worktop space for versatile use in various applications
Includes a range of drawer configurations for tailored storage solutions
High load capacity of drawers ensures secure storage for heavy items
Adjustable galvanised steel shelf can accommodate varying storage needs
Related links
- Bott 41002130.16V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002132.19V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002132.16V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002130.19V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002130.24V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002132.24V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002130.11V Portable Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41003654.16V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
