Bott 41004124.19V Sheet Steel Workbench, 525kg Max Load, 940 mm x 900mm x 2 m
- RS Stock No.:
- 663-805
- Mfr. Part No.:
- 41004124.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP169,542.72
(exc. VAT)
PHP189,887.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 05, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP169,542.72 |
*price indicative
- RS Stock No.:
- 663-805
- Mfr. Part No.:
- 41004124.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Pedestal Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Sheet Steel | |
| Maximum Load | 525kg | |
| Length | 2m | |
| Width | 900mm | |
| Height | 940mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Model Number | 41004124.19V | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Pedestal Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Sheet Steel | ||
Maximum Load 525kg | ||
Length 2m | ||
Width 900mm | ||
Height 940mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
Model Number 41004124.19V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio pedestal bench with a 7-drawer cabinet is designed to provide robust and efficient workspace solutions. With its solid steel channel pedestal leg and high-quality finish, it combines durability with aesthetics, making it perfect for various professional environments. The 40mm lino worktop offers ample space for projects, while the thoughtfully designed drawers provide convenient storage options. Finished in a sophisticated anthracite grey and light grey powder coat, this workbench is not only functional but also stylish. Its dimensions of 2000x900x940mm make it an ideal fit for any workspace needing both utility and elegance.
Constructed with a robust steel channel pedestal leg for ultimate stability
Equipped with a generous 40mm lino worktop suitable for various tasks
A total of 7 drawers with 100% extension slides for full access and smooth operation
Drawer load capacity of 75kg supports heavy tools and equipment securely
Finished in durable powder coat paint to withstand wear and tear
Available in RAL 7016 anthracite grey and RAL 7035 light grey for professional aesthetics
Cabinet size optimally designed to provide maximum storage without sacrificing workspace
Related links
- Bott 41004124.11V Sheet Steel Workbench 940 mm x 900mm x 2 m
- Bott 41004123.16V Sheet Steel Workbench 940 mm x 900mm x 2 m
- Bott 41004123.24V Sheet Steel Workbench 940 mm x 900mm x 2 m
- Bott 41004124.16V Sheet Steel Workbench 940 mm x 900mm x 2 m
- Bott 41004123.11V Sheet Steel Workbench 940 mm x 900mm x 2 m
- Bott 41004123.19V Sheet Steel Workbench 940 mm x 900mm x 2 m
- Bott 41004124.24V Sheet Steel Workbench 940 mm x 900mm x 2 m
- Bott 41003499.11V Sheet Steel Workbench 940 mm x 900mm x 1.5 m
