Bott 41004124.16V Sheet Steel Workbench, 525kg Max Load, 940 mm x 900mm x 2 m
- RS Stock No.:
- 663-591
- Mfr. Part No.:
- 41004124.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP169,542.72
(exc. VAT)
PHP189,887.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 05, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP169,542.72 |
*price indicative
- RS Stock No.:
- 663-591
- Mfr. Part No.:
- 41004124.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Pedestal Bench | |
| Portable | No | |
| Material | Sheet Steel | |
| Maximum Load | 525kg | |
| Length | 2m | |
| Width | 900mm | |
| Height | 940mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41004124.16V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Pedestal Bench | ||
Portable No | ||
Material Sheet Steel | ||
Maximum Load 525kg | ||
Length 2m | ||
Width 900mm | ||
Height 940mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41004124.16V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio pedestal bench with a 7-drawer cabinet is expertly designed for functionality and durability, making it an ideal addition to any workspace. Crafted with a robust steel channel pedestal leg and a stylish 40mm lino worktop, this bench provides a sturdy and reliable surface for various tasks. The intelligently configured drawers offer ample storage space for tools and equipment, ensuring everything is organized and easily accessible. Finished in a sleek RAL 7035 light grey powder coat, this workstation not only complements modern aesthetics but is also built to withstand the rigours of daily use, making it a must-have for professionals seeking efficiency and style.
Robust steel construction ensures lasting durability
Convenient 7-drawer configuration for optimal tool storage
100% extension slides allow easy access to all drawers
Lino worktop provides a practical and easy-to-clean surface
Light grey powder coating enhances corrosion resistance
Designed with an attractive modern finish to suit any workspace
Ideal for heavy loads with a drawer capacity of up to 75kg
Related links
- Bott 41004123.16V Sheet Steel Workbench 940 mm x 900mm x 2 m
- Bott 41004123.24V Sheet Steel Workbench 940 mm x 900mm x 2 m
- Bott 41004123.11V Sheet Steel Workbench 940 mm x 900mm x 2 m
- Bott 41004124.19V Sheet Steel Workbench 940 mm x 900mm x 2 m
- Bott 41004124.11V Sheet Steel Workbench 940 mm x 900mm x 2 m
- Bott 41004123.19V Sheet Steel Workbench 940 mm x 900mm x 2 m
- Bott 41004124.24V Sheet Steel Workbench 940 mm x 900mm x 2 m
- Bott 41003499.11V Sheet Steel Workbench 940 mm x 900mm x 1.5 m
