Bott 41004123.11V Sheet Steel Workbench, 525kg Max Load, 940 mm x 900mm x 2 m
- RS Stock No.:
- 663-615
- Mfr. Part No.:
- 41004123.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP166,155.22
(exc. VAT)
PHP186,093.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 05, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP166,155.22 |
*price indicative
- RS Stock No.:
- 663-615
- Mfr. Part No.:
- 41004123.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Pedestal Bench | |
| Portable | No | |
| Material | Sheet Steel | |
| Maximum Load | 525kg | |
| Length | 2m | |
| Width | 900mm | |
| Height | 940mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41004123.11V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Pedestal Bench | ||
Portable No | ||
Material Sheet Steel | ||
Maximum Load 525kg | ||
Length 2m | ||
Width 900mm | ||
Height 940mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41004123.11V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio pedestal bench with 7 drawer cabinet is an ideal solution for professional workspaces, combining functionality with robust design. This expertly crafted workstation features a sturdy steel channel pedestal leg and a 40mm multiplex wood worktop, making it perfect for heavy-use environments. Its generous cabinet dimensions 2000mm in width, 900mm in depth, and 940mm in height provide ample storage with seven drawers designed for easy access. The durable powder coat finish in RAL 5010 gentian blue and RAL 7035 light grey enhances its aesthetic appeal while ensuring longevity and resistance to wear and tear, making it a valuable addition to any workshop or industrial setting.
Robust steel channel pedestal leg for enhanced stability
Spacious 40mm multiplex wood worktop suitable for a variety of tasks
Ample storage space with a total of seven drawers for versatile organisation
Drawers come with 100% extension slides, ensuring easy access and increased functionality
Finished with durable powder-coated paint for long-lasting protection against scratches and abrasions
Cabinet size optimally tailored for professional workspaces, maximising efficient use of space
Available in an attractive gentian blue and light grey colour scheme to suit diverse environments
Constructed from high-quality sheet steel, ensuring durability and reliability
Holds a drawer load capacity of up to 75kg, accommodating a range of tools and equipment
Related links
- Bott 41004123.16V Sheet Steel Workbench 940 mm x 900mm x 2 m
- Bott 41004123.24V Sheet Steel Workbench 940 mm x 900mm x 2 m
- Bott 41004124.16V Sheet Steel Workbench 940 mm x 900mm x 2 m
- Bott 41004124.19V Sheet Steel Workbench 940 mm x 900mm x 2 m
- Bott 41004124.11V Sheet Steel Workbench 940 mm x 900mm x 2 m
- Bott 41004123.19V Sheet Steel Workbench 940 mm x 900mm x 2 m
- Bott 41004124.24V Sheet Steel Workbench 940 mm x 900mm x 2 m
- Bott 41003499.11V Sheet Steel Workbench 940 mm x 900mm x 1.5 m
