Bott 41003499.24V Sheet Steel Workbench, 525kg Max Load, 940 mm x 900mm x 1.5 m
- RS Stock No.:
- 662-451
- Mfr. Part No.:
- 41003499.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP160,564.90
(exc. VAT)
PHP179,832.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 05, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP160,564.90 |
*price indicative
- RS Stock No.:
- 662-451
- Mfr. Part No.:
- 41003499.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Pedestal Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Sheet Steel | |
| Maximum Load | 525kg | |
| Length | 1.5m | |
| Width | 900mm | |
| Height | 940mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Model Number | 41003499.24V | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Pedestal Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Sheet Steel | ||
Maximum Load 525kg | ||
Length 1.5m | ||
Width 900mm | ||
Height 940mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
Model Number 41003499.24V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio pedestal bench with 7 drawer cabinet is designed to provide an efficient and organised workspace for any environment. This robust unit features a durable steel channel pedestal leg and a versatile 40mm lino worktop, ensuring ample space for various tasks. The thoughtfully designed cabinet, measuring 1500x900x940mm, is finished in wear-resistant powder coat paint, available in light grey and crimson red. The intricate drawer configuration, including five 100mm drawers and two 150mm drawers, offers optimal storage solutions complemented by 100% extension slides that can hold up to 75kg U.D.L. Made from high-quality sheet steel, this workstation embodies both functionality and style, making it an excellent addition to any workshop or garage.
Features a robust steel channel pedestal for enhanced stability
Includes a spacious 40mm lino worktop, ideal for various work tasks
Seven drawer cabinet for maximised storage and organisation
Durable powder coat paint finish in stylish light grey and crimson red
Drawer configuration consists of five 100mm drawers and two 150mm drawers
100% extension slides allow easy access to all items in drawers
Constructed from high-quality sheet steel for longevity and durability
Designed to hold a load capacity of 75kg U.D.L. for added utility
Related links
- Bott 41003499.11V Sheet Steel Workbench 940 mm x 900mm x 1.5 m
- Bott 41003498.19V Sheet Steel Workbench 940 mm x 900mm x 1.5 m
- Bott 41003499.16V Sheet Steel Workbench 940 mm x 900mm x 1.5 m
- Bott 41003499.19V Sheet Steel Workbench 940 mm x 900mm x 1.5 m
- Bott 41003498.11V Sheet Steel Workbench 940 mm x 900mm x 1.5 m
- Bott 41003498.16V Sheet Steel Workbench 940 mm x 900mm x 1.5 m
- Bott 41003498.24V Sheet Steel Workbench 940 mm x 900mm x 1.5 m
- Bott 41004123.16V Sheet Steel Workbench 940 mm x 900mm x 2 m
