Bott 41003498.24V Sheet Steel Workbench, 525kg Max Load, 940 mm x 900mm x 1.5 m
- RS Stock No.:
- 661-520
- Mfr. Part No.:
- 41003498.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP157,177.41
(exc. VAT)
PHP176,038.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 05, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP157,177.41 |
*price indicative
- RS Stock No.:
- 661-520
- Mfr. Part No.:
- 41003498.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Pedestal Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Sheet Steel | |
| Maximum Load | 525kg | |
| Length | 1.5m | |
| Width | 900mm | |
| Height | 940mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41003498.24V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Pedestal Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Sheet Steel | ||
Maximum Load 525kg | ||
Length 1.5m | ||
Width 900mm | ||
Height 940mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41003498.24V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio pedestal bench with a 7-drawer cabinet is designed for efficiency and durability in the workspace. Featuring a sturdy steel channel pedestal leg, this versatile bench supports a heavy-duty 40mm multiplex wood worktop, allowing for extensive work and tool placement. With dimensions of 1500x900x940mm, it provides ample surface area, while the drawers, available in varying heights, ensure excellent organisation. Finished in a sleek powder coating of RAL 7035 light grey and RAL 3004 crimson red, this workstation not only enhances functionality but also adds a modern aesthetic to any industrial setting.
Robust steel channel legs ensure stability and support under heavy loads
Ample worktop space of 1500mm wide allows for various tasks and equipment
7-drawer configuration optimises storage with multiple heights for versatile use
Drawers feature 100% extension slides for easy access to tools and materials
Durable powder coat finish protects surface and maintains appearance over time
Lightweight yet sturdy cabinet perfect for workshops and production environments
Efficient design promotes a well-organised workspace for increased productivity
Related links
- Bott 41003499.11V Sheet Steel Workbench 940 mm x 900mm x 1.5 m
- Bott 41003498.19V Sheet Steel Workbench 940 mm x 900mm x 1.5 m
- Bott 41003499.16V Sheet Steel Workbench 940 mm x 900mm x 1.5 m
- Bott 41003499.24V Sheet Steel Workbench 940 mm x 900mm x 1.5 m
- Bott 41003499.19V Sheet Steel Workbench 940 mm x 900mm x 1.5 m
- Bott 41003498.16V Sheet Steel Workbench 940 mm x 900mm x 1.5 m
- Bott 41003498.11V Sheet Steel Workbench 940 mm x 900mm x 1.5 m
- Bott 41004124.19V Sheet Steel Workbench 940 mm x 900mm x 2 m
