Bott 41003499.19V Sheet Steel Workbench, 525kg Max Load, 940 mm x 900mm x 1.5 m
- RS Stock No.:
- 661-732
- Mfr. Part No.:
- 41003499.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP160,564.90
(exc. VAT)
PHP179,832.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 05, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP160,564.90 |
*price indicative
- RS Stock No.:
- 661-732
- Mfr. Part No.:
- 41003499.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Pedestal Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Sheet Steel | |
| Maximum Load | 525kg | |
| Length | 1.5m | |
| Width | 900mm | |
| Height | 940mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Model Number | 41003499.19V | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Pedestal Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Sheet Steel | ||
Maximum Load 525kg | ||
Length 1.5m | ||
Width 900mm | ||
Height 940mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
Model Number 41003499.19V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio pedestal bench with a 7 drawer cabinet is designed for efficiency and durability in workshop environments. Constructed with a robust steel channel pedestal leg and featuring a resilient 40mm lino worktop, this bench is ideal for both storage and workspace needs. With a cabinet size of 650x750x900mm, it maximizes organisation without compromising on space. The 7 drawers, each equipped with 100% extension slides, provide easy access and can hold up to 75kg, ensuring that tools and materials are stored securely. Finished in a striking combination of light grey and anthracite grey powder coat paint, the cubio bench not only performs exceptionally but also complements any professional setting with its modern aesthetic.
Robust steel channel pedestal legs enhance stability and durability
40mm thick lino worktop provides a resilient working surface
Cabinet dimensions of 650x750x900mm optimise storage within compact spaces
Equipped with 7 drawers, featuring a total of 100% extension slides for easy access
A maximum drawer load capacity of 75kg improves storage versatility
Finished in RAL 7035 light grey and RAL 7016 anthracite grey for a contemporary look
Compliant with British manufacturing standards, ensuring quality and reliability
The combination of two RAL colours allows for seamless integration in various environments
Ideal for workshops, garages, and industrial settings, promoting better organisation
Related links
- Bott 41003499.11V Sheet Steel Workbench 940 mm x 900mm x 1.5 m
- Bott 41003498.19V Sheet Steel Workbench 940 mm x 900mm x 1.5 m
- Bott 41003499.16V Sheet Steel Workbench 940 mm x 900mm x 1.5 m
- Bott 41003499.24V Sheet Steel Workbench 940 mm x 900mm x 1.5 m
- Bott 41003498.16V Sheet Steel Workbench 940 mm x 900mm x 1.5 m
- Bott 41003498.11V Sheet Steel Workbench 940 mm x 900mm x 1.5 m
- Bott 41003498.24V Sheet Steel Workbench 940 mm x 900mm x 1.5 m
- Bott 41004123.16V Sheet Steel Workbench 940 mm x 900mm x 2 m
