Bott 41003498.19V Sheet Steel Workbench, 525kg Max Load, 940 mm x 900mm x 1.5 m
- RS Stock No.:
- 662-063
- Mfr. Part No.:
- 41003498.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP157,177.41
(exc. VAT)
PHP176,038.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 05, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP157,177.41 |
*price indicative
- RS Stock No.:
- 662-063
- Mfr. Part No.:
- 41003498.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Pedestal Bench | |
| Portable | No | |
| Material | Sheet Steel | |
| Maximum Load | 525kg | |
| Length | 1.5m | |
| Width | 900mm | |
| Height | 940mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41003498.19V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Pedestal Bench | ||
Portable No | ||
Material Sheet Steel | ||
Maximum Load 525kg | ||
Length 1.5m | ||
Width 900mm | ||
Height 940mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41003498.19V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio pedestal bench with a 7-drawer cabinet is designed to provide an efficient workspace for professionals who value organisation and durability. Crafted with robust sheet steel, this bench features a 40mm beech multiplex wood worktop, making it ideal for heavy-duty tasks. The ample dimensions of 1500x900x940mm ensure you have a spacious area for your projects. The thoughtfully designed cabinet includes seven drawers, allowing for optimal storage with various sizes, making it easy to keep tools and materials neatly arranged. Finished with a stylish powder coating in anthracite grey and light grey, it seamlessly blends functionality with contemporary aesthetics, catering to both industrial and workshop environments.
Robust sheet steel construction ensures longevity and durability
Spacious 40mm beech multiplex wood worktop supports heavy usage
Equipped with seven drawers in varying heights for versatile storage solutions
100% extension slides on drawers provide easy access to contents
Stylish powder coat finish in RAL 7016 anthracite grey and RAL 7035 light grey enhances its modern appeal
Cabinet size of 1500x900x940mm optimises workspace without occupying excessive floor space
Drawer load capacity of 75kg accommodates heavy tools and equipment
Related links
- Bott 41003499.11V Sheet Steel Workbench 940 mm x 900mm x 1.5 m
- Bott 41003499.16V Sheet Steel Workbench 940 mm x 900mm x 1.5 m
- Bott 41003499.24V Sheet Steel Workbench 940 mm x 900mm x 1.5 m
- Bott 41003499.19V Sheet Steel Workbench 940 mm x 900mm x 1.5 m
- Bott 41003498.11V Sheet Steel Workbench 940 mm x 900mm x 1.5 m
- Bott 41003498.16V Sheet Steel Workbench 940 mm x 900mm x 1.5 m
- Bott 41003498.24V Sheet Steel Workbench 940 mm x 900mm x 1.5 m
- Bott 41004123.16V Sheet Steel Workbench 940 mm x 900mm x 2 m
