Bott 41004124.24V Sheet Steel Workbench, 525kg Max Load, 940 mm x 900mm x 2 m
- RS Stock No.:
- 661-153
- Mfr. Part No.:
- 41004124.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP169,542.72
(exc. VAT)
PHP189,887.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 05, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP169,542.72 |
*price indicative
- RS Stock No.:
- 661-153
- Mfr. Part No.:
- 41004124.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Pedestal Bench | |
| Portable | No | |
| Material | Sheet Steel | |
| Maximum Load | 525kg | |
| Length | 2m | |
| Width | 900mm | |
| Height | 940mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41004124.24V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Pedestal Bench | ||
Portable No | ||
Material Sheet Steel | ||
Maximum Load 525kg | ||
Length 2m | ||
Width 900mm | ||
Height 940mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41004124.24V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio pedestal bench with a 7-drawer cabinet is designed for both functionality and durability in demanding work environments. Featuring a robust steel channel pedestal leg, this workbench is paired with a resilient 40mm lino worktop suited for various tasks. Its cabinet offers ample storage with a well-thought-out drawer configuration, ensuring easy access to essential tools and materials. Finished in a striking crimson red and light grey powder coat, this workstation not only meets practical needs but also enhances the aesthetic appeal of your workspace. With its generous dimensions and solid construction, the cubio bench stands as a reliable partner for any professional setting.
Constructed with robust sheet steel for exceptional durability
Includes a generous 40mm thick lino worktop, ideal for heavy-duty tasks
Cabinet features a well-organised 7-drawer layout for optimal storage
Drawers are equipped with 100% extension slides to allow full accessibility
Each drawer is designed to accommodate a load capacity of up to 75kg
Finished in a durable powder coat for long-lasting protection and aesthetic appeal
Main and secondary colours combine to create a modern look that enhances any workspace
Dimensions of the cabinet provide ample space while remaining compact enough for efficient use
Related links
- Bott 41004123.16V Sheet Steel Workbench 940 mm x 900mm x 2 m
- Bott 41004123.24V Sheet Steel Workbench 940 mm x 900mm x 2 m
- Bott 41004124.16V Sheet Steel Workbench 940 mm x 900mm x 2 m
- Bott 41004123.11V Sheet Steel Workbench 940 mm x 900mm x 2 m
- Bott 41004124.19V Sheet Steel Workbench 940 mm x 900mm x 2 m
- Bott 41004124.11V Sheet Steel Workbench 940 mm x 900mm x 2 m
- Bott 41004123.19V Sheet Steel Workbench 940 mm x 900mm x 2 m
- Bott 41003499.11V Sheet Steel Workbench 940 mm x 900mm x 1.5 m
