Bott 41004123.16V Sheet Steel Workbench, 525kg Max Load, 940 mm x 900mm x 2 m
- RS Stock No.:
- 663-210
- Mfr. Part No.:
- 41004123.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP166,155.22
(exc. VAT)
PHP186,093.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 05, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP166,155.22 |
*price indicative
- RS Stock No.:
- 663-210
- Mfr. Part No.:
- 41004123.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Pedestal Bench | |
| Portable | No | |
| Material | Sheet Steel | |
| Maximum Load | 525kg | |
| Length | 2m | |
| Width | 900mm | |
| Height | 940mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Model Number | 41004123.16V | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Pedestal Bench | ||
Portable No | ||
Material Sheet Steel | ||
Maximum Load 525kg | ||
Length 2m | ||
Width 900mm | ||
Height 940mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
Model Number 41004123.16V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio pedestal bench with a 7-drawer cabinet is designed for maximum utility in workspace environments. This robust workstation features a steel channel pedestal leg and a durable multiplex wood worktop, providing both stability and aesthetic appeal. With generous dimensions of 2000x900x940mm, it offers ample space for various tasks while maintaining an organized work area. The thoughtfully designed drawer configuration includes five 100mm drawers and two 150mm drawers, ensuring easy access to tools and supplies. Finished in a sleek powder coat in light grey, this bench not only enhances functionality but also complements modern workshop aesthetics.
Robust steel channel pedestal leg provides exceptional stability
40mm multiplex wood worktop is both durable and aesthetically pleasing
Ample cabinet size (WxDxH: 2000x900x940mm) maximises workspace efficiency
Seven-drawer configuration supports organised tool storage
Drawers feature 100% extension slides with a load capacity of 75kg
Finished in durable powder coat paint to resist scratches and wear
Light grey RAL 7035 colour scheme fits seamlessly into contemporary settings
Drawer heights designed for versatile storage of various tools and materials
Related links
- Bott 41004123.24V Sheet Steel Workbench 940 mm x 900mm x 2 m
- Bott 41004124.16V Sheet Steel Workbench 940 mm x 900mm x 2 m
- Bott 41004123.11V Sheet Steel Workbench 940 mm x 900mm x 2 m
- Bott 41004124.19V Sheet Steel Workbench 940 mm x 900mm x 2 m
- Bott 41004124.11V Sheet Steel Workbench 940 mm x 900mm x 2 m
- Bott 41004123.19V Sheet Steel Workbench 940 mm x 900mm x 2 m
- Bott 41004124.24V Sheet Steel Workbench 940 mm x 900mm x 2 m
- Bott 41003499.11V Sheet Steel Workbench 940 mm x 900mm x 1.5 m
