Bott 41002034.19V Sheet Steel Workbench, 100kg Max Load, 840 mm x 750mm x 1.5 m
- RS Stock No.:
- 663-798
- Mfr. Part No.:
- 41002034.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP99,203.08
(exc. VAT)
PHP111,107.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP99,203.08 |
*price indicative
- RS Stock No.:
- 663-798
- Mfr. Part No.:
- 41002034.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Storage Bench | |
| Portable | No | |
| Material | Sheet Steel | |
| Maximum Load | 100kg | |
| Length | 1.5m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41002034.19V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Storage Bench | ||
Portable No | ||
Material Sheet Steel | ||
Maximum Load 100kg | ||
Length 1.5m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41002034.19V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio storage bench with full cupboard is expertly designed for efficient organisation in workspaces. This robust unit features a heavy duty steel channel framework that supports integrated storage solutions, highlighting its versatility in both industrial and commercial environments. With a substantial 40mm multiplex wood worktop, the unit is delivered fully assembled, ensuring immediate usability. The integrated cabinet configuration includes two compartments measuring 650mm in width, 650mm in depth, and 600mm in height, further complemented by a perforated panel door and an adjustable galvanised steel shelf capable of holding up to 100kg. Finished in a durable powder coat paint, it boasts a contemporary RAL 7016 anthracite grey and RAL 7035 light grey finish, merging functionality with aesthetic appeal.
Heavy duty steel framework ensures long lasting durability
Integrated storage units provide efficient space management
40mm multiplex wood worktop offers solid work surface
Delivered fully assembled for immediate use and convenience
Adjustable galvanised steel shelf supports up to 100kg for versatility
Perfo panel door allows for easy access while enhancing ventilation
Stylish powder coat finish in RAL 7016 and RAL 7035 for modern aesthetics
Related links
- Bott 41002019.11V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002099.19V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002019.19V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002021.19V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002019.24V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002021.16V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002036.19V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002036.11V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
