Bott 41002036.11V Sheet Steel Workbench, 100kg Max Load, 840 mm x 750mm x 1.5 m
- RS Stock No.:
- 663-382
- Mfr. Part No.:
- 41002036.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP103,074.49
(exc. VAT)
PHP115,443.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP103,074.49 |
*price indicative
- RS Stock No.:
- 663-382
- Mfr. Part No.:
- 41002036.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Sheet Steel | |
| Maximum Load | 100kg | |
| Length | 1.5m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Model Number | 41002036.11V | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Sheet Steel | ||
Maximum Load 100kg | ||
Length 1.5m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
Model Number 41002036.11V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio storage bench with full cupboard and open half depth base shelf is expertly designed for optimal storage and functionality in any workspace. Constructed with a robust steel channel framework, this bench is equipped with integrated storage units and a durable 40mm lino worktop, ensuring both strength and practicality. Fully assembled upon delivery, it boasts a spacious configuration, including two integrated cabinet sizes measuring 650x650x600mm each, a reinforced door with a perfo panel, and an adjustable galvanised steel shelf rated for a load of up to 100kg. Its sleek finishes in RAL 7035 light grey and RAL 5010 gentian blue add an aesthetic appeal to your professional environment.
Heavy duty steel channel framework ensures durability and stability
Integrated storage units maximise organisation while saving space
40mm thick lino worktop provides a resilient surface for diverse tasks
Reinforced perfo panel door enhances accessibility and visibility of contents
One adjustable galvanised steel shelf allows customised storage height to suit various items
Related links
- Bott 41002019.19V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002021.16V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002019.11V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002099.19V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002036.19V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002019.16V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002021.19V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002099.11V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
