Bott 41002096.11V Portable Sheet Steel Workbench, 100kg Max Load, 840 mm x 750mm x 1500 mm
- RS Stock No.:
- 663-578
- Mfr. Part No.:
- 41002096.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP100,788.90
(exc. VAT)
PHP112,883.57
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP100,788.90 |
*price indicative
- RS Stock No.:
- 663-578
- Mfr. Part No.:
- 41002096.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Storage Bench | |
| Portable | Yes | |
| Material | Sheet Steel | |
| Maximum Load | 100kg | |
| Length | 1500mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Model Number | 41002096.11V | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Storage Bench | ||
Portable Yes | ||
Material Sheet Steel | ||
Maximum Load 100kg | ||
Length 1500mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
Model Number 41002096.11V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile storage bench is expertly designed to meet the demands of professional environments, combining robust functionality with an adaptable design. With a durable steel channel framework and a versatile worktop, this storage solution caters to a range of applications. It is delivered fully assembled, ensuring immediate readiness for use. The bench features 125mm diameter castors for seamless mobility, enabling users to easily reposition it within workshops or storage areas. Its thoughtful design includes a spacious cupboard with reinforced doors, while the powder coated finish in gentian blue and light grey not only adds aesthetic appeal but also enhances durability, making it ideal for both industrial and office settings.
Heavy duty steel channel framework ensures long lasting strength
Integrated storage units keep tools and equipment organised
125mm diameter castors provide easy mobility across various surfaces
Comes fully assembled for immediate use without the hassle of assembly
Powder coated finish offers protection against wear and tear
Generously sized worktop featuring durable lino material enhances usability
Spacious cupboard equipped with a perfo panel for additional storage
Two adjustable galvanised steel shelves each with a 100kg load capacity
Related links
- Bott 41002097.19V Portable Sheet Steel Workbench 840 mm x 750mm x 1500 mm
- Bott 41002096.19V Portable Sheet Steel Workbench 840 mm x 750mm x 1500 mm
- Bott 41002099.19V Portable Sheet Steel Workbench 840 mm x 750mm x 1500 mm
- Bott 41002094.16V Portable Sheet Steel Workbench 840 mm x 750mm x 1500 mm
- Bott 41002099.11V Portable Sheet Steel Workbench 840 mm x 750mm x 1500 mm
- Bott 41002097.24V Portable Sheet Steel Workbench 840 mm x 750mm x 1500 mm
- Bott 41002096.24V Portable Sheet Steel Workbench 840 mm x 750mm x 1500 mm
- Bott 41002094.19V Portable Sheet Steel Workbench 840 mm x 750mm x 1500 mm
