Bott 41002096.19V Portable Sheet Steel Workbench, 100kg Max Load, 840 mm x 750mm x 1.5 m
- RS Stock No.:
- 661-603
- Mfr. Part No.:
- 41002096.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP114,663.68
(exc. VAT)
PHP128,423.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP114,663.68 |
*price indicative
- RS Stock No.:
- 661-603
- Mfr. Part No.:
- 41002096.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Storage Bench | |
| Portable | Yes | |
| Material | Sheet Steel | |
| Maximum Load | 100kg | |
| Length | 1.5m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Model Number | 41002096.19V | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Storage Bench | ||
Portable Yes | ||
Material Sheet Steel | ||
Maximum Load 100kg | ||
Length 1.5m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
Model Number 41002096.19V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile storage bench with full cupboard offers a versatile solution for efficient workspace organisation. Designed with durability in mind, this mobile storage unit features a robust steel channel framework complemented by integrated storage units. The unit is equipped with 125mm diameter castors, ensuring easy mobility across various environments. Its spacious 40mm Lino worktop provides ample surface area for tasks, while the assembled unit comes with a perfo panel lined cupboard boasting reinforced doors for secure storage. Finished in a stylish combination of light grey and anthracite grey, it seamlessly fits into modern workspaces, optimising storage and functionality in a compact design.
Heavy duty steel channel framework for enhanced durability
Integrated storage units facilitate organisation of tools and equipment
125mm diameter castors ensure smooth mobility across different surfaces
Spacious 40mm Lino worktop ideal for various tasks and activities
Perfo panel lined cupboard doors provide secure and easy access storage
Reinforced cupboard design supports robust usage
Adjustable height galvanised steel shelves enhance storage flexibility
Related links
- Bott 41002099.19V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002099.11V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002097.24V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002094.19V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002097.19V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002094.16V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002099.16V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002094.24V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
