Bott 41002094.11V Portable Sheet Steel Workbench, 100kg Max Load, 840 mm x 750mm x 1.5 m
- RS Stock No.:
- 662-389
- Mfr. Part No.:
- 41002094.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP110,768.51
(exc. VAT)
PHP124,060.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP110,768.51 |
*price indicative
- RS Stock No.:
- 662-389
- Mfr. Part No.:
- 41002094.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Storage Bench | |
| Portable | Yes | |
| Material | Sheet Steel | |
| Maximum Load | 100kg | |
| Length | 1.5m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Model Number | 41002094.11V | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Storage Bench | ||
Portable Yes | ||
Material Sheet Steel | ||
Maximum Load 100kg | ||
Length 1.5m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
Model Number 41002094.11V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile storage bench is expertly crafted for efficient organisation in the workplace. Designed with a robust steel channel framework and reinforced storage units, this unit boasts full and open cupboard options, making it ideal for varied storage needs. Its heavy duty construction allows for a worktop of 40mm multiplex wood that is both practical and stylish. With a delivery promise of being fully assembled, the cubio storage bench provides immediate readiness for use. The cabinet dimensions ensure flexibility for various spaces, while its sophisticated powder coated finishes in gentian blue and light grey blend seamlessly into any professional environment, combining durability with aesthetic appeal.
Constructed with a heavy duty steel channel framework for exceptional strength
Integrated storage units facilitate organised and accessible materials
Features a 40mm multiplex wood worktop delivering durability and a professional appearance
Available in a stylish powder coat finish enhancing both function and design
Equipped with adjustable height galvanised steel shelves that support up to 100kg per shelf
Includes a reinforced 500mm high perfo door for secure storage and easy accessibility
Features 125mm diameter castors for effortless mobility across different areas
Finished in RAL 5010 gentian blue and RAL 7035 light grey to match any modern workspace
Related links
- Bott 41002096.19V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002099.19V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002099.16V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002097.19V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002097.24V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002099.11V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002094.24V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002094.19V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
