Bott 41002094.24V Portable Sheet Steel Workbench, 100kg Max Load, 840 mm x 750mm x 1.5 m
- RS Stock No.:
- 662-173
- Mfr. Part No.:
- 41002094.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP110,768.51
(exc. VAT)
PHP124,060.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP110,768.51 |
*price indicative
- RS Stock No.:
- 662-173
- Mfr. Part No.:
- 41002094.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Storage Bench | |
| Portable | Yes | |
| Material | Sheet Steel | |
| Maximum Load | 100kg | |
| Length | 1.5m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41002094.24V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Storage Bench | ||
Portable Yes | ||
Material Sheet Steel | ||
Maximum Load 100kg | ||
Length 1.5m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41002094.24V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile storage bench is designed for maximum efficiency in workshop settings. With a robust heavy duty steel channel framework and integrated storage units, it provides versatile organisation for tools and equipment. The spacious worktop, constructed from 40mm multiplex wood, ensures stability for various tasks. Its mobility is enhanced by 125mm diameter castors, allowing for seamless repositioning across your workspace. This unit is delivered fully assembled, aligning with practical needs while delivering a polished look with a durable powder coat finish in crimson red and light grey. With adjustable shelves that accommodate a substantial 100kg load and a reinforced door design, the cubio storage bench is essential for maintaining an organised and efficient working environment.
Features a heavy duty steel channel framework for durability
Includes integrated storage units for efficient organisation
Constructed with a stable 40mm multiplex wood worktop for heavy use
Equipped with 125mm diameter castors for effortless mobility
Delivered fully assembled for immediate use without setup hassle
Finished in a durable powder coat paint to resist wear and tear
Has adjustable shelves capable of holding up to 100kg each
Designed with a reinforced door for added security and durability
Combines practical function with a modern aesthetic in crimson red and light grey
Related links
- Bott 41002096.19V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002099.19V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002099.11V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002097.24V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002094.19V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002097.19V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002094.16V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002099.16V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
