Bott 41002024.24V Sheet Steel Workbench, 100kg Max Load, 840 mm x 750mm x 1.5 m
- RS Stock No.:
- 662-493
- Mfr. Part No.:
- 41002024.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP117,754.76
(exc. VAT)
PHP131,885.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP117,754.76 |
*price indicative
- RS Stock No.:
- 662-493
- Mfr. Part No.:
- 41002024.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Sheet Steel | |
| Maximum Load | 100kg | |
| Length | 1.5m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Model Number | 41002024.24V | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Sheet Steel | ||
Maximum Load 100kg | ||
Length 1.5m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
Model Number 41002024.24V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio storage bench with full cupboard is a robust and versatile workspace designed for both functionality and style. This heavy duty storage solution features a strong steel channel framework complemented by integrated storage units, providing an efficient workspace with the added benefit of ample storage. The 40mm linoleum worktop not only offers a durable surface for various tasks but also comes pre assembled for immediate use. With cabinet dimensions of 1500x750x840mm and reinforced doors, this bench is practical for any workshop environment. Its combination of RAL 7035 light grey and RAL 3004 crimson red not only emphasises its resilience but also enhances its aesthetic appeal.
Constructed with a sturdy steel channel framework for added durability
Includes two adjustable height galvanised steel shelves capable of supporting loads up to 100kg
The linoleum worktop is designed for easy maintenance and robust usage
Equipped with perfo panel lined reinforced doors for secure and stylish access
Finished in a powder coat paint for enhanced resistance against wear and tear
Delivered fully assembled allowing for immediate deployment in any workspace
Related links
- Bott 41002021.16V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002019.11V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002099.19V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002036.19V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002019.19V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002094.19V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002036.11V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002019.16V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
