Bott 41002021.16V Sheet Steel Workbench, 100kg Max Load, 840 mm x 750mm x 1.5 m
- RS Stock No.:
- 663-249
- Mfr. Part No.:
- 41002021.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP108,617.73
(exc. VAT)
PHP121,651.86
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP108,617.73 |
*price indicative
- RS Stock No.:
- 663-249
- Mfr. Part No.:
- 41002021.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Sheet Steel | |
| Maximum Load | 100kg | |
| Length | 1.5m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41002021.16V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Sheet Steel | ||
Maximum Load 100kg | ||
Length 1.5m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41002021.16V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio storage bench is a versatile solution designed to enhance your workspace with its robust construction and practical features. Built on a heavy duty steel channel framework, this storage bench includes integrated storage units and a spacious 40mm lino worktop, making it ideal for both open and closed cupboard environments. Delivered fully assembled, it offers a streamlined setup straight out of the box. With dimensions of 1500mm in width, 750mm in depth, and 840mm in height, it provides ample workspace while accommodating significant storage needs through its reinforced door and adjustable steel shelves capable of supporting up to 100kg each. This outstanding combination of durability, functionality, and modern design makes the cubio storage bench a smart choice for efficient workplace organisation.
Constructed with a sturdy steel channel framework for enhanced durability
Includes a 40mm thick lino worktop perfect for varied workspace tasks
Delivered fully assembled for immediate use saving time and effort
Spacious dimensions of 1500mm width 750mm depth and 840mm height cater to diverse needs
Features integrated cabinet sizes with adjustable steel shelves that support up to 100kg
Available with a reinforced door that secures your valuables and tools
Finished in a light grey powder coat for a sleek professional appearance
Designed to meet practical storage demands with a modern stylish aesthetic
Related links
- Bott 41002019.19V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002019.11V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002099.19V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002036.19V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002036.11V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002019.16V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002021.19V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002099.11V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
