Bott 41002094.19V Portable Sheet Steel Workbench, 100kg Max Load, 840 mm x 750mm x 1.5 m
- RS Stock No.:
- 664-019
- Mfr. Part No.:
- 41002094.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP110,768.51
(exc. VAT)
PHP124,060.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP110,768.51 |
*price indicative
- RS Stock No.:
- 664-019
- Mfr. Part No.:
- 41002094.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Storage Bench | |
| Portable | Yes | |
| Material | Sheet Steel | |
| Maximum Load | 100kg | |
| Length | 1.5m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41002094.19V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Storage Bench | ||
Portable Yes | ||
Material Sheet Steel | ||
Maximum Load 100kg | ||
Length 1.5m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41002094.19V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile storage bench serves as an essential workspace solution, designed to enhance productivity in a variety of environments. With its robust steel channel framework and integrated storage units, it combines functionality and durability. Featuring a 40mm multiplex wood worktop, the unit is delivered fully assembled, ensuring a seamless setup. The equivalent cabinet dimensions of 650/650x650x600 mm provide ample space, while the reinforced 500mm door grants easy access to contents. Durable powder coat paint in light grey and anthracite grey ensures longevity and aesthetic appeal, making it a reliable choice for both commercial and industrial settings.
Heavy duty steel channel framework ensures structural integrity and durability
Integrated storage units enhance organisation and accessible storage
Delivered fully assembled for instant usability and convenience
40mm multiplex wood worktop offers a sturdy surface for various tasks
Reinforced 500mm door provides secure yet accessible entry to stored items
Two adjustable galvanised steel shelves accommodate varying loads with a capacity of 100kg each
Finished in light grey and anthracite grey for a modern professional appearance
Designed to fit seamlessly in workshops manufacturing floors or storage areas
Related links
- Bott 41002096.19V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002099.19V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002099.11V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002097.24V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002097.19V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002094.16V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002099.16V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002094.24V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
