Bott 41002019.24V Sheet Steel Workbench, 100kg Max Load, 840 mm x 750mm x 1.5 m
- RS Stock No.:
- 661-090
- Mfr. Part No.:
- 41002019.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP105,823.20
(exc. VAT)
PHP118,521.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP105,823.20 |
*price indicative
- RS Stock No.:
- 661-090
- Mfr. Part No.:
- 41002019.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Sheet Steel | |
| Maximum Load | 100kg | |
| Length | 1.5m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Model Number | 41002019.24V | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Sheet Steel | ||
Maximum Load 100kg | ||
Length 1.5m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
Model Number 41002019.24V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio storage bench combines robust design with practical functionality, making it an invaluable asset for any workspace. With its heavy duty steel channel framework, this unit offers integrated storage solutions that efficiently maximises organisation and accessibility. The worktop, crafted from durable 40mm multiplex wood, is delivered fully assembled for immediate use. Ideal for workshops, garages, or industrial environments, this storage bench supports a variety of tasks with its ample size of 1500x750x840mm, while its stylish powder coated finish in RAL 3004 crimson red adds a touch of professionalism to your setup.
Sturdy steel channel framework ensures lasting durability and stability
Integrated storage units help keep workspaces clutter free and organised
Delivered fully assembled for quick and convenient setup without the hassle
40mm multiplex wood worktop provides a robust surface for all tasks
Generous dimensions accommodate a wide range of applications enhancing versatility
Powder coated finish offers a sleek look while protecting against wear and tear
Available in RAL 3004 crimson red it adds a professional aesthetic to any environment
Equipped with a single reinforced door and adjustable steel shelves for optimal storage
Can support a shelf load capacity of up to 100kg for heavier items
Two adjustable galvanised steel shelves provide flexibility and adaptability
Related links
- Bott 41002019.11V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002099.19V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002019.19V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002021.19V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002034.19V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002021.16V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002036.19V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002036.11V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
