Bott 41002036.19V Sheet Steel Workbench, 100kg Max Load, 840 mm x 750mm x 1.5 m
- RS Stock No.:
- 662-555
- Mfr. Part No.:
- 41002036.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP103,074.49
(exc. VAT)
PHP115,443.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP103,074.49 |
*price indicative
- RS Stock No.:
- 662-555
- Mfr. Part No.:
- 41002036.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Sheet Steel | |
| Maximum Load | 100kg | |
| Length | 1.5m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Model Number | 41002036.19V | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Sheet Steel | ||
Maximum Load 100kg | ||
Length 1.5m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
Model Number 41002036.19V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio storage bench with a full cupboard is designed to optimise workspace efficiency while offering robust storage solutions. This product features a heavy duty steel channel framework that ensures durability and support. With integrated storage units and a generous 40mm lino worktop, it serves as an essential workstation for a variety of tasks. The unit arrives fully assembled, making it a convenient addition to any workshop or garage. With dimensions of 1500mm in width, 750mm in depth, and 840mm in height, this storage bench is designed to maximise your available space without compromising on function or aesthetics. The combination of anthracite grey and light grey powder coated finish not only enhances visual appeal but also contributes to its resilience against wear and tear.
Heavy duty steel channel framework provides exceptional stability
Integrated storage units for efficient organisation of tools and supplies
40mm lino worktop offers a durable and spacious workspace
Fully assembled upon delivery for immediate use
Dimensions tailored to maximise workspace without clutter
Powder coated finish protects against scratches and damage
Perfo door design enhances accessibility and organisation of stored items
Related links
- Bott 41002019.19V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002021.16V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002019.11V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002099.19V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002036.11V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002019.16V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002021.19V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002099.11V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
