Bott 41002099.19V Portable Sheet Steel Workbench, 100kg Max Load, 840 mm x 750mm x 1.5 m
- RS Stock No.:
- 663-375
- Mfr. Part No.:
- 41002099.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP120,762.72
(exc. VAT)
PHP135,254.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP120,762.72 |
*price indicative
- RS Stock No.:
- 663-375
- Mfr. Part No.:
- 41002099.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Workbench | |
| Portable | Yes | |
| Material | Sheet Steel | |
| Maximum Load | 100kg | |
| Length | 1.5m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Model Number | 41002099.19V | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Workbench | ||
Portable Yes | ||
Material Sheet Steel | ||
Maximum Load 100kg | ||
Length 1.5m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
Model Number 41002099.19V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile storage bench with full cupboard is a robust, multifunctional storage solution designed to enhance workspace efficiency. Featuring a heavy duty steel channel framework paired with integrated storage units, this bench provides a durable and stable worktop surface crafted from high quality lino. Designed for versatility, it supports a variety of organisational needs, accommodating both heavy loads and adjustable shelving options. The fully assembled unit comes with reliable castors for easy mobility, making it ideal for dynamic work environments. With its elegant powder coated finish in both anthracite grey and light grey, the cubio bench not only adds functionality but also an aesthetic appeal to any workshop or industrial setting.
Heavy duty steel channel framework ensures exceptional strength and durability
Integrated storage units optimise space utilisation keeping tools and materials within easy reach
Mobility is enhanced by 125mm diameter castors allowing effortless movement wherever needed
Powder coated surface resists wear and tear maintaining a professional appearance
Two adjustable galvanised steel shelves provide flexibility for various load capacities
Assembled unit arrives ready to use eliminating additional setup time for immediate deployment
Related links
- Bott 41002096.19V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002099.11V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002097.24V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002094.19V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002097.19V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002094.16V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002099.16V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002094.24V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
