Bott 41004120.16V Sheet Steel Workbench, 450kg Max Load, 940 mm x 900mm x 2 m
- RS Stock No.:
- 663-777
- Mfr. Part No.:
- 41004120.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP160,733.20
(exc. VAT)
PHP180,021.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP160,733.20 |
*price indicative
- RS Stock No.:
- 663-777
- Mfr. Part No.:
- 41004120.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Pedestal Bench | |
| Portable | No | |
| Material | Sheet Steel | |
| Maximum Load | 450kg | |
| Length | 2m | |
| Width | 900mm | |
| Height | 940mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41004120.16V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Pedestal Bench | ||
Portable No | ||
Material Sheet Steel | ||
Maximum Load 450kg | ||
Length 2m | ||
Width 900mm | ||
Height 940mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41004120.16V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio pedestal bench with 6 drawer cabinet is designed for the modern workspace, combining functionality with durability. Constructed with a robust steel channel pedestal leg and outfitted with a 40mm lino worktop, this workstation meets the demands of busy environments. The cabinet holds six drawers, accommodating a range of tools and supplies, making organisation easy and efficient. Finished in a sleek powder-coated light grey, it not only promises longevity but also adds an elegant touch to your workspace. With ample dimensions of 2000x900x940mm and a substantial drawer load capacity, this cabinet is perfect for those who value both performance and style in their work environment.
Robust steel channel pedestal leg ensures long-lasting stability
Spacious 40mm lino worktop is ideal for various tasks
Six drawers provide ample storage for tools and equipment
Drawers feature 100% extension slides for easy access and load capacity of 75kg
Stylish powder-coated finish in light grey offers durability and aesthetic appeal
Compact cabinet size of 2000x900x940mm fits perfectly in various workspace layouts
Designed with easy-to-clean surfaces for hassle-free maintenance
Ideal for workshops, garages, or professional settings, accommodating diverse user needs
Related links
- Bott 41004120.11V Sheet Steel Workbench 940 mm x 900mm x 2 m
- Bott 41004119.24V Sheet Steel Workbench 940 mm x 900mm x 2 m
- Bott 41004119.16V Sheet Steel Workbench 940 mm x 900mm x 2 m
- Bott 41004120.19V Sheet Steel Workbench 940 mm x 900mm x 2 m
- Bott 41004120.24V Sheet Steel Workbench 940 mm x 900mm x 2 m
- Bott 41004119.19V Sheet Steel Workbench 940 mm x 900mm x 2 m
- Bott 41004118.19V Sheet Steel Workbench 940 mm x 900mm x 1.5 m
- Bott 41004118.16V Sheet Steel Workbench 940 mm x 900mm x 1.5 m
