Bott 41004119.24V Sheet Steel Workbench, 450kg Max Load, 940 mm x 900mm x 2 m
- RS Stock No.:
- 661-606
- Mfr. Part No.:
- 41004119.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP157,346.54
(exc. VAT)
PHP176,228.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP157,346.54 |
*price indicative
- RS Stock No.:
- 661-606
- Mfr. Part No.:
- 41004119.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Pedestal Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Sheet Steel | |
| Maximum Load | 450kg | |
| Length | 2m | |
| Width | 900mm | |
| Height | 940mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41004119.24V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Pedestal Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Sheet Steel | ||
Maximum Load 450kg | ||
Length 2m | ||
Width 900mm | ||
Height 940mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41004119.24V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio pedestal bench with 6 drawer cabinet is expertly designed to enhance workspace utility and efficiency. Ideal for workshops and industrial settings, this robust solution combines a sturdy steel channel pedestal leg with a durable 40mm multiplex wood worktop. With a spacious cabinet featuring a thoughtfully arranged drawer configuration, the cubio bench provides ample storage and organisation for tools and equipment. Finished in a striking combination of crimson red and light grey powder coat paint, it not only offers functionality but also adds a touch of professionalism to any environment. Its well-constructed design ensures resilience while delivering exceptional performance in demanding conditions.
Constructed with a robust steel channel pedestal leg for enhanced stability
Includes 6 drawers with full extension slides, accommodating a load capacity of 75kg each
Drawer heights allow for versatile storage options, ranging from 100mm to 200mm
Features a high-quality beech multiplex worktop, providing a durable work surface
Finished in RAL 3004 crimson red and RAL 7035 light grey, offering both style and durability
Compact cabinet dimensions enable efficient spatial utilisation without compromising on storage
Designed specifically for industrial applications, ensuring suitability for various professional environments
Related links
- Bott 41004119.16V Sheet Steel Workbench 940 mm x 900mm x 2 m
- Bott 41004120.11V Sheet Steel Workbench 940 mm x 900mm x 2 m
- Bott 41004120.16V Sheet Steel Workbench 940 mm x 900mm x 2 m
- Bott 41004120.19V Sheet Steel Workbench 940 mm x 900mm x 2 m
- Bott 41004120.24V Sheet Steel Workbench 940 mm x 900mm x 2 m
- Bott 41004119.19V Sheet Steel Workbench 940 mm x 900mm x 2 m
- Bott 41004118.19V Sheet Steel Workbench 940 mm x 900mm x 1.5 m
- Bott 41004117.11V Sheet Steel Workbench 940 mm x 900mm x 1.5 m
