Bott 41004119.19V Sheet Steel Workbench, 450kg Max Load, 940 mm x 900mm x 2 m
- RS Stock No.:
- 661-257
- Mfr. Part No.:
- 41004119.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP157,346.54
(exc. VAT)
PHP176,228.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP157,346.54 |
*price indicative
- RS Stock No.:
- 661-257
- Mfr. Part No.:
- 41004119.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Pedestal Bench | |
| Portable | No | |
| Material | Sheet Steel | |
| Maximum Load | 450kg | |
| Length | 2m | |
| Width | 900mm | |
| Height | 940mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41004119.19V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Pedestal Bench | ||
Portable No | ||
Material Sheet Steel | ||
Maximum Load 450kg | ||
Length 2m | ||
Width 900mm | ||
Height 940mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41004119.19V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio pedestal bench with 6 drawer cabinet offers a robust and versatile workspace solution designed for both functionality and durability. Crafted with a sturdy steel channel pedestal leg and finished in a sleek powder-coated surface, this bench is built to withstand the rigours of a busy workshop environment. The spacious worktop, made from 40mm multiplex wood, ensures ample space for various tasks, while the thoughtfully designed drawer configuration provides efficient storage for tools and accessories. With a lightweight but resilient build, this pedestal bench is perfect for optimising your workspace and enhancing productivity.
Features a robust steel channel pedestal leg for enhanced stability
Includes a worktop constructed from durable 40mm multiplex wood
Offers a total of 6 drawers, ensuring ample storage and organization materials
Each drawer is designed with 100% extension slides, allowing easy access to contents
Constructed with a powder-coated surface, providing a durable and attractive finish
Specifically available in two stylish colour options: light grey and anthracite grey
Drawer load capacity of 75kg ensures that it can hold various tools and equipment securely
Configured with various drawer heights for versatile storage options
Related links
- Bott 41004119.16V Sheet Steel Workbench 940 mm x 900mm x 2 m
- Bott 41004119.24V Sheet Steel Workbench 940 mm x 900mm x 2 m
- Bott 41004120.16V Sheet Steel Workbench 940 mm x 900mm x 2 m
- Bott 41004120.11V Sheet Steel Workbench 940 mm x 900mm x 2 m
- Bott 41004120.19V Sheet Steel Workbench 940 mm x 900mm x 2 m
- Bott 41004120.24V Sheet Steel Workbench 940 mm x 900mm x 2 m
- Bott 41004118.19V Sheet Steel Workbench 940 mm x 900mm x 1.5 m
- Bott 41004118.16V Sheet Steel Workbench 940 mm x 900mm x 1.5 m
