Bott 41004120.19V Sheet Steel Workbench, 450kg Max Load, 940 mm x 900mm x 2 m
- RS Stock No.:
- 662-740
- Mfr. Part No.:
- 41004120.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP160,733.20
(exc. VAT)
PHP180,021.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP160,733.20 |
*price indicative
- RS Stock No.:
- 662-740
- Mfr. Part No.:
- 41004120.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Pedestal Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Sheet Steel | |
| Maximum Load | 450kg | |
| Length | 2m | |
| Width | 900mm | |
| Height | 940mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41004120.19V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Pedestal Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Sheet Steel | ||
Maximum Load 450kg | ||
Length 2m | ||
Width 900mm | ||
Height 940mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41004120.19V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio pedestal bench with a 6-drawer cabinet is expertly designed for efficient workspace management. Featuring a durable steel channel pedestal leg and a robust 40mm lino worktop, this bench provides both stability and practicality for any workshop environment. The generous cabinet dimensions enhance storage capabilities, measuring 2000mm wide by 900mm deep and 940mm high. With an intelligent drawer configuration, including various heights, this bench is perfect for organising tools and materials securely, all while maintaining a clean and streamlined appearance to elevate your workspace's functionality and aesthetics.
Robust steel channel pedestal leg offers enhanced stability
40mm thick lino worktop provides a durable and practical surface
Generous cabinet dimensions ensure ample workspace and storage
Configurable drawer heights cater to diverse storage needs
Drawers include 100% extension slides, supporting heavy loads up to 75kg
Finished in a durable powder coat for added resilience against wear
Available in a stylish anthracite grey with light grey accents
Designed with a total of six drawers, accommodating various tools and supplies
Meets industry standards for durability and performance
Related links
- Bott 41004119.16V Sheet Steel Workbench 940 mm x 900mm x 2 m
- Bott 41004119.24V Sheet Steel Workbench 940 mm x 900mm x 2 m
- Bott 41004120.16V Sheet Steel Workbench 940 mm x 900mm x 2 m
- Bott 41004120.11V Sheet Steel Workbench 940 mm x 900mm x 2 m
- Bott 41004120.24V Sheet Steel Workbench 940 mm x 900mm x 2 m
- Bott 41004119.19V Sheet Steel Workbench 940 mm x 900mm x 2 m
- Bott 41004118.19V Sheet Steel Workbench 940 mm x 900mm x 1.5 m
- Bott 41004118.16V Sheet Steel Workbench 940 mm x 900mm x 1.5 m
