Bott 41004117.19V Sheet Steel Workbench, 450kg Max Load, 940 mm x 900mm x 1.5 m
- RS Stock No.:
- 661-391
- Mfr. Part No.:
- 41004117.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP148,368.71
(exc. VAT)
PHP166,172.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP148,368.71 |
*price indicative
- RS Stock No.:
- 661-391
- Mfr. Part No.:
- 41004117.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Pedestal Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Sheet Steel | |
| Maximum Load | 450kg | |
| Length | 1.5m | |
| Width | 900mm | |
| Height | 940mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41004117.19V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Pedestal Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Sheet Steel | ||
Maximum Load 450kg | ||
Length 1.5m | ||
Width 900mm | ||
Height 940mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41004117.19V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio pedestal bench with 6 drawer cabinet is designed for those who require a robust and functional workspace. Ideal for workshops or industrial environments, it features a durable steel channel pedestal leg and a Multiplex wood worktop, providing a sturdy surface for various tasks. With ample storage thanks to its six drawers, the cabinet ensures that your tools and materials are well organised and easily accessible. Finished in a sleek powder coat paint, available in both light grey and anthracite grey, this versatile workstation combines practicality with a modern aesthetic, making it a perfect addition to any professional setting.
Robust steel construction ensures long-lasting durability and stability
The worktop is made from high-quality beech multiplex for reliable performance
6 drawers provide generous storage capacity, keeping your workspace tidy
A combination of drawer heights offers versatile storage options for different tools
100% extension slides on drawers enable easy access to contents
Finished with a powder-coated surface, enhancing resistance to wear and tear
Available in two modern colours: RAL 7035 Light Grey and RAL 7016 Anthracite Grey
Designed to support a substantial drawer load capacity of up to 75kg
Related links
- Bott 41004118.19V Sheet Steel Workbench 940 mm x 900mm x 1.5 m
- Bott 41004118.16V Sheet Steel Workbench 940 mm x 900mm x 1.5 m
- Bott 41004118.11V Sheet Steel Workbench 940 mm x 900mm x 1.5 m
- Bott 41004117.11V Sheet Steel Workbench 940 mm x 900mm x 1.5 m
- Bott 41004118.24V Sheet Steel Workbench 940 mm x 900mm x 1.5 m
- Bott 41004117.16V Sheet Steel Workbench 940 mm x 900mm x 1.5 m
- Bott 41004117.24V Sheet Steel Workbench 940 mm x 900mm x 1.5 m
- Bott 41004119.16V Sheet Steel Workbench 940 mm x 900mm x 2 m
