Bott 41004117.11V Sheet Steel Workbench, 450kg Max Load, 940 mm x 900mm x 1.5 m
- RS Stock No.:
- 661-541
- Mfr. Part No.:
- 41004117.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP148,368.71
(exc. VAT)
PHP166,172.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP148,368.71 |
*price indicative
- RS Stock No.:
- 661-541
- Mfr. Part No.:
- 41004117.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Pedestal Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Sheet Steel | |
| Maximum Load | 450kg | |
| Length | 1.5m | |
| Width | 900mm | |
| Height | 940mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Model Number | 41004117.11V | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Pedestal Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Sheet Steel | ||
Maximum Load 450kg | ||
Length 1.5m | ||
Width 900mm | ||
Height 940mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
Model Number 41004117.11V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio pedestal bench with a 6-drawer cabinet is designed for efficiency and durability in demanding work environments. Its robust steel channel pedestal leg offers stability, while the 40mm multiplex wood worktop provides an extensive workspace for various tasks. This bench is perfectly sized at 1500x900x940mm, making it suitable for areas where both functionality and compact design are essential. The smooth powder-coated finish in gentian blue, complemented by light grey accents, not only enhances its aesthetic appeal but also ensures high resistance to wear. The thoughtfully organised drawers, combined with high load capacities, make it an ideal solution for keeping tools and equipment neatly stored and easily accessible, promoting a productive workspace.
Robust steel channel pedestal leg ensures stability and longevity
40mm multiplex wood worktop provides a generous and durable workspace
Finished in a stylish powder coat paint for a sophisticated look and added durability
Combines functionality and visual appeal with a main colour of gentian blue and secondary light grey
Comes with 6 drawers, offering ample storage for efficient organisation
Drawers have full extension slides and high load capacities of up to 75kg
Cabinet dimensions are designed for optimal space usage without compromising on workspace
Related links
- Bott 41004118.19V Sheet Steel Workbench 940 mm x 900mm x 1.5 m
- Bott 41004118.16V Sheet Steel Workbench 940 mm x 900mm x 1.5 m
- Bott 41004118.11V Sheet Steel Workbench 940 mm x 900mm x 1.5 m
- Bott 41004117.19V Sheet Steel Workbench 940 mm x 900mm x 1.5 m
- Bott 41004118.24V Sheet Steel Workbench 940 mm x 900mm x 1.5 m
- Bott 41004117.16V Sheet Steel Workbench 940 mm x 900mm x 1.5 m
- Bott 41004117.24V Sheet Steel Workbench 940 mm x 900mm x 1.5 m
- Bott 41004119.16V Sheet Steel Workbench 940 mm x 900mm x 2 m
