Bott 41004117.16V Sheet Steel Workbench, 450kg Max Load, 940 mm x 900mm x 1.5 m
- RS Stock No.:
- 663-372
- Mfr. Part No.:
- 41004117.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP148,368.71
(exc. VAT)
PHP166,172.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP148,368.71 |
*price indicative
- RS Stock No.:
- 663-372
- Mfr. Part No.:
- 41004117.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Pedestal Bench | |
| Portable | No | |
| Material | Sheet Steel | |
| Maximum Load | 450kg | |
| Length | 1.5m | |
| Width | 900mm | |
| Height | 940mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Model Number | 41004117.16V | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Pedestal Bench | ||
Portable No | ||
Material Sheet Steel | ||
Maximum Load 450kg | ||
Length 1.5m | ||
Width 900mm | ||
Height 940mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
Model Number 41004117.16V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio pedestal bench with a six-drawer cabinet is a robust and versatile workspace solution designed to enhance productivity. Featuring a sturdy steel channel pedestal leg and a high-quality 40mm multiplex wood worktop, this bench provides a dependable surface for various tasks. The cabinet is designed for practicality, with dimensions of 650x750x900mm, offering ample storage with an organised drawer configuration for tools and equipment. Finished in durable powder-coated RAL 7035 light grey, this workspace not only meets functional needs but also adds a modern touch to any environment. With a total size of 1500x900x940mm, this bench promises both strength and style, making it an excellent addition to workshops or professional settings.
Durable powder-coated finish ensures longevity and resistance to wear
Robust steel channel pedestal leg provides exceptional stability and support
Ample worktop space crafted from beech multiplex allows for various tasks
Six-drawer configuration offers versatile storage with 100% extension slides for easy access
Drawer load capacity of 75kg accommodates heavy tools and materials
Thoughtfully designed dimensions maximise workspace efficiency
Light grey colour scheme complements modern workshop aesthetics
Designed for heavy-duty use while maintaining a sleek appearance
Related links
- Bott 41004118.19V Sheet Steel Workbench 940 mm x 900mm x 1.5 m
- Bott 41004118.16V Sheet Steel Workbench 940 mm x 900mm x 1.5 m
- Bott 41004118.11V Sheet Steel Workbench 940 mm x 900mm x 1.5 m
- Bott 41004117.19V Sheet Steel Workbench 940 mm x 900mm x 1.5 m
- Bott 41004117.11V Sheet Steel Workbench 940 mm x 900mm x 1.5 m
- Bott 41004118.24V Sheet Steel Workbench 940 mm x 900mm x 1.5 m
- Bott 41004117.24V Sheet Steel Workbench 940 mm x 900mm x 1.5 m
- Bott 41004119.24V Sheet Steel Workbench 940 mm x 900mm x 2 m
