Bott 41004117.24V Sheet Steel Workbench, 450kg Max Load, 940 mm x 900mm x 1.5 m
- RS Stock No.:
- 663-564
- Mfr. Part No.:
- 41004117.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP148,368.71
(exc. VAT)
PHP166,172.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP148,368.71 |
*price indicative
- RS Stock No.:
- 663-564
- Mfr. Part No.:
- 41004117.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Pedestal Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Sheet Steel | |
| Maximum Load | 450kg | |
| Length | 1.5m | |
| Width | 900mm | |
| Height | 940mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41004117.24V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Pedestal Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Sheet Steel | ||
Maximum Load 450kg | ||
Length 1.5m | ||
Width 900mm | ||
Height 940mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41004117.24V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio pedestal bench with six drawer cabinet is designed to meet the demands of modern workspaces while providing an efficient storage solution. Combining robust construction with sleek aesthetics, this bench features a durable steel channel pedestal leg and a high-quality 40mm multiplex wood worktop. The cabinet offers a thoughtful drawer configuration with six drawers, ensuring ample space for tools and materials, enabling a well-organised environment. Finished in a contemporary powder coat paint in bright crimson red and light grey, it not only enhances productivity but also adds a touch of sophistication to your workspace. The expertly crafted dimensions ensure that the workstation fits seamlessly into any industrial setting, making it ideal for workshops and laboratories alike.
Robust steel construction ensures long-lasting durability
40mm multiplex wood worktop provides a sturdy, reliable surface
Six drawers with 100% extension slides allow easy access to stored items
Various drawer heights cater to diverse storage needs, accommodating different tools and equipment
Finished in stylish powder coat paint for enhanced durability and aesthetics
Compact dimensions of 1500x900x940mm fit perfectly in limited spaces
High load capacity drawers support extensive storage without compromise
Related links
- Bott 41004118.19V Sheet Steel Workbench 940 mm x 900mm x 1.5 m
- Bott 41004118.16V Sheet Steel Workbench 940 mm x 900mm x 1.5 m
- Bott 41004118.11V Sheet Steel Workbench 940 mm x 900mm x 1.5 m
- Bott 41004117.19V Sheet Steel Workbench 940 mm x 900mm x 1.5 m
- Bott 41004117.11V Sheet Steel Workbench 940 mm x 900mm x 1.5 m
- Bott 41004118.24V Sheet Steel Workbench 940 mm x 900mm x 1.5 m
- Bott 41004117.16V Sheet Steel Workbench 940 mm x 900mm x 1.5 m
- Bott 41004119.16V Sheet Steel Workbench 940 mm x 900mm x 2 m
