Bott 41004118.16V Sheet Steel Workbench, 450kg Max Load, 940 mm x 900mm x 1.5 m
- RS Stock No.:
- 661-238
- Mfr. Part No.:
- 41004118.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP151,758.95
(exc. VAT)
PHP169,970.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP151,758.95 |
*price indicative
- RS Stock No.:
- 661-238
- Mfr. Part No.:
- 41004118.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Pedestal Bench | |
| Portable | No | |
| Material | Sheet Steel | |
| Maximum Load | 450kg | |
| Length | 1.5m | |
| Width | 900mm | |
| Height | 940mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41004118.16V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Pedestal Bench | ||
Portable No | ||
Material Sheet Steel | ||
Maximum Load 450kg | ||
Length 1.5m | ||
Width 900mm | ||
Height 940mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41004118.16V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio pedestal bench with a 6-drawer cabinet combines durability and functionality for any workspace. Featuring a sturdy steel channel pedestal leg, this workbench is designed for robustness, supporting a variety of tasks with ease. The 40mm lino worktop offers a spacious surface area, measuring 1500x900mm, making it perfect for extensive projects. This product is finished in a powder coat paint in a light grey hue (RAL 7035), ensuring a professional and clean aesthetic while resisting scratches and wear. With dimensions of WxDxH: 1500x900x940mm, it's tailored to provide ample storage and workspace, with a total weight of 151.74kg, demonstrating its quality craftsmanship. Ideal for those who require efficiency and reliability in their work environment.
Constructed with a powder-coated surface for enhanced durability and resistance to wear
Designed from robust sheet steel, ensuring long-lasting quality and strength
Main and secondary colours in light grey (RAL 7035) provide a sophisticated look for any setting
Equipped with 6 spacious drawers, each offering a 75kg load capacity, ideal for storing tools and equipment
Drawer configuration includes various heights, catering to different storage needs and preferences
The worktop is designed with a high-quality lino finish, providing a practical and easy-to-clean surface
Optimally sized with WxDxH of 1500x900x940mm, providing a perfect balance of storage and workspace
Manufactured in the UK, ensuring quality and reliability typical of local craftsmanship
Related links
- Bott 41004118.19V Sheet Steel Workbench 940 mm x 900mm x 1.5 m
- Bott 41004118.11V Sheet Steel Workbench 940 mm x 900mm x 1.5 m
- Bott 41004117.19V Sheet Steel Workbench 940 mm x 900mm x 1.5 m
- Bott 41004117.11V Sheet Steel Workbench 940 mm x 900mm x 1.5 m
- Bott 41004118.24V Sheet Steel Workbench 940 mm x 900mm x 1.5 m
- Bott 41004117.16V Sheet Steel Workbench 940 mm x 900mm x 1.5 m
- Bott 41004117.24V Sheet Steel Workbench 940 mm x 900mm x 1.5 m
- Bott 41004119.16V Sheet Steel Workbench 940 mm x 900mm x 2 m
