Bott 41004122.11V Sheet Steel Workbench, 525kg Max Load, 940 mm x 750mm x 2 m
- RS Stock No.:
- 663-629
- Mfr. Part No.:
- 41004122.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP151,080.27
(exc. VAT)
PHP169,209.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP151,080.27 |
*price indicative
- RS Stock No.:
- 663-629
- Mfr. Part No.:
- 41004122.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Pedestal Bench | |
| Portable | No | |
| Material | Sheet Steel | |
| Maximum Load | 525kg | |
| Length | 2m | |
| Width | 750mm | |
| Height | 940mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41004122.11V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Pedestal Bench | ||
Portable No | ||
Material Sheet Steel | ||
Maximum Load 525kg | ||
Length 2m | ||
Width 750mm | ||
Height 940mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41004122.11V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio pedestal bench with a 7-drawer cabinet is designed to enhance your workspace efficiency and organisation. This robust workstation features a steel channel pedestal leg for unmatched stability, perfectly complemented by a durable 40mm lino worktop. Its expansive dimensions provide ample surface area for various tasks, while the thoughtfully designed cabinet accommodates diverse storage needs. With a sleek combination of gentian blue and light grey finishes, not only does it boast a modern aesthetic, but it also promises long-lasting performance through its powder-coated surface. Ideal for any workshop or studio requiring a reliable and stylish solution for tool and equipment management.
Robust steel channel pedestal leg ensures exceptional stability
Large workstation surface area of 2000x750mm accommodates various tasks
7-drawer cabinet offers efficient organisation and easy access to tools
Drawers feature 100% extension slides for maximum access and convenience
Durable powder-coated finish enhances product longevity and aesthetic appeal
Available in striking gentian blue and light grey colour scheme
Each drawer designed to hold up to 75kg, meeting heavy-duty storage needs
Lino worktop type provides a resilient surface for daily use
Compact cabinet size of 650x650x900mm optimises space usage
Built with quality materials, ensuring reliability and durability in demanding environments
Related links
- Bott 41004122.19V Sheet Steel Workbench 940 mm x 750mm x 2 m
- Bott 41004121.19V Sheet Steel Workbench 940 mm x 750mm x 2 m
- Bott 41004122.24V Sheet Steel Workbench 940 mm x 750mm x 2 m
- Bott 41004121.24V Sheet Steel Workbench 940 mm x 750mm x 2 m
- Bott 41004121.11V Sheet Steel Workbench 940 mm x 750mm x 2 m
- Bott 41004121.16V Sheet Steel Workbench 940 mm x 750mm x 2 m
- Bott 41004122.16V Sheet Steel Workbench 940 mm x 750mm x 2 m
- Bott 41003497.16V Sheet Steel Workbench 940 mm x 750mm x 1.5 m
