Bott 41004122.24V Sheet Steel Workbench, 525kg Max Load, 940 mm x 750mm x 2 m
- RS Stock No.:
- 662-742
- Mfr. Part No.:
- 41004122.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP151,080.27
(exc. VAT)
PHP169,209.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP151,080.27 |
*price indicative
- RS Stock No.:
- 662-742
- Mfr. Part No.:
- 41004122.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Pedestal Bench | |
| Portable | No | |
| Material | Sheet Steel | |
| Maximum Load | 525kg | |
| Length | 2m | |
| Width | 750mm | |
| Height | 940mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41004122.24V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Pedestal Bench | ||
Portable No | ||
Material Sheet Steel | ||
Maximum Load 525kg | ||
Length 2m | ||
Width 750mm | ||
Height 940mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41004122.24V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio pedestal bench with 7 drawer cabinet is a robust workspace solution designed for efficiency and durability. Featuring a sturdy steel channel pedestal leg and a high-performance 40mm lino worktop, this cabinet is expertly engineered to meet the demands of any workspace. With a generous cabinet size of 2000x750x940mm and a carefully crafted drawer configuration that includes 5 x 100mm and 2 x 150mm drawers with 100% extension slides, it offers easy access and maximum user convenience. Finished in a striking combination of RAL 3004 crimson red and RAL 7035 light grey, it not only enhances aesthetic appeal but also withstands the rigours of daily use, ensuring that your tools and materials are organised and readily available for every task.
Robust steel channel pedestal leg ensures stability and longevity
40mm thick lino worktop provides a durable and spacious working area
Generously sized cabinet (2000x750x940mm) optimises storage in compact areas
Drawer configuration includes 7 drawers, providing versatile storage options
100% extension slides allow for easy access to all drawer contents
Drawer load capacity of 75kg caters to heavy tools and items with ease
Finished in durable powder coat paint for enhanced resistance to wear and tear
Aesthetic appeal with a sleek design in crimson red and light grey
Related links
- Bott 41004122.19V Sheet Steel Workbench 940 mm x 750mm x 2 m
- Bott 41004121.19V Sheet Steel Workbench 940 mm x 750mm x 2 m
- Bott 41004122.11V Sheet Steel Workbench 940 mm x 750mm x 2 m
- Bott 41004121.24V Sheet Steel Workbench 940 mm x 750mm x 2 m
- Bott 41004121.11V Sheet Steel Workbench 940 mm x 750mm x 2 m
- Bott 41004121.16V Sheet Steel Workbench 940 mm x 750mm x 2 m
- Bott 41004122.16V Sheet Steel Workbench 940 mm x 750mm x 2 m
- Bott 41003497.16V Sheet Steel Workbench 940 mm x 750mm x 1.5 m
