Bott 41004121.24V Sheet Steel Workbench, 525kg Max Load, 940 mm x 750mm x 2 m

Subtotal (1 unit)*

PHP147,016.80

(exc. VAT)

PHP164,658.82

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP147,016.80

*price indicative

RS Stock No.:
661-292
Mfr. Part No.:
41004121.24V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Workbench

Sub Type

Pedestal Bench

Portable

No

Material

Sheet Steel

Maximum Load

525kg

Length

2m

Width

750mm

Height

940mm

Adjustable Height

No

Clamp Included

No

Standards/Approvals

No

Model Number

41004121.24V

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio pedestal bench with a 7-drawer cabinet combines functionality with robust design for workshop environments. This versatile unit is engineered with a resilient steel channel pedestal leg and an impressive 40mm multiplex wood worktop, ensuring durability even under the toughest conditions. Perfectly suited for heavy-duty tasks, it features a spacious cabinet measuring 2000x750x940mm, tailored for efficient storage and organisation. With its sleek powder-coated finish in striking crimson red and light grey, this workbench not only enhances productivity but also adds a contemporary touch to your workspace.

Robust steel channel pedestal leg provides exceptional stability

40mm multiplex wood worktop offers a durable and resilient surface

7-drawer cabinet design maximises storage efficiency for tools and materials

Drawers are equipped with 100% extension slides, ensuring easy access

Total drawer load capacity of 75kg supports a variety of items

Cabinet finish in durable powder coat enhances longevity against wear

Available in a stylish colour palette of crimson red and light grey

Compact dimensions of 2000x750x940mm fit perfectly in workshop setups

Designed for both functionality and modern aesthetics

Related links