Bott 41004122.19V Sheet Steel Workbench, 525kg Max Load, 940 mm x 750mm x 2 m
- RS Stock No.:
- 661-202
- Mfr. Part No.:
- 41004122.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP151,080.27
(exc. VAT)
PHP169,209.90
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP151,080.27 |
*price indicative
- RS Stock No.:
- 661-202
- Mfr. Part No.:
- 41004122.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Pedestal Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Sheet Steel | |
| Maximum Load | 525kg | |
| Length | 2m | |
| Width | 750mm | |
| Height | 940mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Model Number | 41004122.19V | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Pedestal Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Sheet Steel | ||
Maximum Load 525kg | ||
Length 2m | ||
Width 750mm | ||
Height 940mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
Model Number 41004122.19V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio pedestal bench with a 7-drawer cabinet is designed for professionals seeking a blend of functionality and style in their workspace. Featuring a robust steel channel pedestal leg and a durable 40mm lino worktop, this product is ideal for robust work environments. The spacious cabinet, measuring 2000x750x940mm, is finished in a sleek powder coat paint available in light grey and anthracite grey, making it both visually appealing and practical. With ample storage space and sturdy construction, its perfect for workshops, garages, or industrial settings, ensuring quality and performance are at the forefront of your tasks.
Constructed with high-quality sheet steel for lasting durability
Offers a substantial 7-drawer configuration, enhancing organisational capabilities
Drawers feature 100% extension slides with a load capacity of 75kg for easy access
Cabinet includes drawers of varying heights for versatile storage options
Worktop made from durable lino material, suitable for demanding tasks
Available in stylish light grey and anthracite grey finishes, adding a professional touch to your space
Compact cabinet dimensions ensure optimal use of space without sacrificing storage
Related links
- Bott 41004121.19V Sheet Steel Workbench 940 mm x 750mm x 2 m
- Bott 41004122.11V Sheet Steel Workbench 940 mm x 750mm x 2 m
- Bott 41004122.24V Sheet Steel Workbench 940 mm x 750mm x 2 m
- Bott 41004121.24V Sheet Steel Workbench 940 mm x 750mm x 2 m
- Bott 41004121.11V Sheet Steel Workbench 940 mm x 750mm x 2 m
- Bott 41004121.16V Sheet Steel Workbench 940 mm x 750mm x 2 m
- Bott 41004122.16V Sheet Steel Workbench 940 mm x 750mm x 2 m
- Bott 41003497.16V Sheet Steel Workbench 940 mm x 750mm x 1.5 m
