Bott 41003495.19V Sheet Steel Workbench, 450kg Max Load, 940 mm x 750mm x 2 m
- RS Stock No.:
- 661-143
- Mfr. Part No.:
- 41003495.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP142,272.24
(exc. VAT)
PHP159,344.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP142,272.24 |
*price indicative
- RS Stock No.:
- 661-143
- Mfr. Part No.:
- 41003495.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Pedestal Bench | |
| Portable | No | |
| Material | Sheet Steel | |
| Maximum Load | 450kg | |
| Length | 2m | |
| Width | 750mm | |
| Height | 940mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41003495.19V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Pedestal Bench | ||
Portable No | ||
Material Sheet Steel | ||
Maximum Load 450kg | ||
Length 2m | ||
Width 750mm | ||
Height 940mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41003495.19V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio pedestal bench with a six-drawer cabinet offers exceptional workspace flexibility and storage efficiency for any professional environment. Designed for durability and performance, this robust bench features a 40mm lino worktop that withstands daily wear while providing ample space for your tasks. Its elegant design is complemented by a steel channel pedestal leg and a powder-coated finish in light grey and anthracite grey, ensuring it not only looks good but is also built to last. With a spacious cabinet size of 2000x750x940mm, it's a perfect fit for workshops, garages, or lab settings, providing a functional solution that meets various organisational needs.
Six spacious drawers allow for organised storage of tools and materials
Powder-coated surface ensures durability and resistance to scratches
Robust construction using sheet steel for enhanced stability
Cabinet includes 100% extension slides capable of supporting up to 75kg per drawer
Elegant colour scheme in RAL 7016 and RAL 7035 blends seamlessly with modern workspaces
Compact dimensions of the cabinet allow effective use of space in tight areas
The worktop type made from lino adds comfort and ease of cleaning
Related links
- Bott 41003495.24V Sheet Steel Workbench 940 mm x 750mm x 2 m
- Bott 41003494.11V Sheet Steel Workbench 940 mm x 750mm x 2 m
- Bott 41003495.16V Sheet Steel Workbench 940 mm x 750mm x 2 m
- Bott 41003494.16V Sheet Steel Workbench 940 mm x 750mm x 2 m
- Bott 41003495.11V Sheet Steel Workbench 940 mm x 750mm x 2 m
- Bott 41003494.24V Sheet Steel Workbench 940 mm x 750mm x 2 m
- Bott 41003492.16V Sheet Steel Workbench 940 mm x 750mm x 1.5 m
- Bott 41003493.19V Sheet Steel Workbench 940 mm x 750mm x 1.5 m
