Bott 41003495.16V Sheet Steel Workbench, 450kg Max Load, 940 mm x 750mm x 2 m
- RS Stock No.:
- 663-478
- Mfr. Part No.:
- 41003495.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP142,272.24
(exc. VAT)
PHP159,344.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP142,272.24 |
*price indicative
- RS Stock No.:
- 663-478
- Mfr. Part No.:
- 41003495.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Pedestal Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Sheet Steel | |
| Maximum Load | 450kg | |
| Length | 2m | |
| Width | 750mm | |
| Height | 940mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41003495.16V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Pedestal Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Sheet Steel | ||
Maximum Load 450kg | ||
Length 2m | ||
Width 750mm | ||
Height 940mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41003495.16V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio pedestal bench with 6 drawer cabinet is purposefully designed to enhance your workspace effectiveness and organisation. Crafted with a robust steel channel pedestal leg and a sturdy 40mm linoleum worktop, this bench ensures both durability and functionality. Its spacious dimensions of 2000x750x940mm provide ample space for various tasks, while the cleverly structured drawer configuration offers flexibility and ease of use. This workstation is finished in a durable powder coat paint, presented in a sleek light grey, which contributes to an aesthetically pleasing and professional environment. With a total of six drawers, including three 100mm, two 150mm, and one 200mm, all featuring 100% extension slides and capable of supporting a load of up to 75kg, the cubio bench maximises your capacity for storage, keeping your tools and materials readily accessible.
Robust steel channel pedestal leg provides exceptional stability and support
Spacious construction ensures an accommodating work area for various projects
Durable powder-coated finish enhances longevity and withstands daily wear
Ample drawer configuration allows for organised storage of tools and supplies
100% extension slides on drawers offer convenient access to all contents
Capable of supporting a drawer load of up to 75kg, ensuring sturdiness
Designed in a professional light grey colour, suitable for any workspace aesthetic
Related links
- Bott 41003495.24V Sheet Steel Workbench 940 mm x 750mm x 2 m
- Bott 41003494.11V Sheet Steel Workbench 940 mm x 750mm x 2 m
- Bott 41003494.16V Sheet Steel Workbench 940 mm x 750mm x 2 m
- Bott 41003495.11V Sheet Steel Workbench 940 mm x 750mm x 2 m
- Bott 41003494.24V Sheet Steel Workbench 940 mm x 750mm x 2 m
- Bott 41003495.19V Sheet Steel Workbench 940 mm x 750mm x 2 m
- Bott 41003492.19V Sheet Steel Workbench 940 mm x 750mm x 1.5 m
- Bott 41003492.11V Sheet Steel Workbench 940 mm x 750mm x 1.5 m
