Bott 41003494.11V Sheet Steel Workbench, 450kg Max Load, 940 mm x 750mm x 2 m
- RS Stock No.:
- 663-634
- Mfr. Part No.:
- 41003494.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP138,207.12
(exc. VAT)
PHP154,791.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP138,207.12 |
*price indicative
- RS Stock No.:
- 663-634
- Mfr. Part No.:
- 41003494.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Pedestal Bench | |
| Portable | No | |
| Material | Sheet Steel | |
| Maximum Load | 450kg | |
| Length | 2m | |
| Width | 750mm | |
| Height | 940mm | |
| Adjustable Height | No | |
| Model Number | 41003494.11V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Pedestal Bench | ||
Portable No | ||
Material Sheet Steel | ||
Maximum Load 450kg | ||
Length 2m | ||
Width 750mm | ||
Height 940mm | ||
Adjustable Height No | ||
Model Number 41003494.11V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio pedestal bench with 6 drawer cabinet is expertly designed for both durability and functionality in professional environments. This robust work surface features a substantial 40mm multiplex wood worktop, supported by a sturdy steel channel pedestal leg which ensures stability during use. With a generous cabinet size of 2000x750x940mm, it perfectly fits into any workshop or garage, offering ample storage space within its six drawers. Drawer slides allow for 100% extension, accommodating a variety of tools and equipment up to 75kg. Finished in a chic combination of light grey and gentian blue, it is not only practical but visually appealing, perfect for enhancing any workspace.
Powder-coated surface provides durability and resistance to wear
Constructed from quality sheet steel for long-lasting performance
Spacious cabinet dimensions cater to extensive storage needs
Includes six drawers with varying heights to organise tools and supplies efficiently
100% extension slides allow for easy access to all drawer contents
Stylish colour scheme blends seamlessly with any workspace decor
Designed for maximum load stability, ensuring safety during use
Related links
- Bott 41003495.24V Sheet Steel Workbench 940 mm x 750mm x 2 m
- Bott 41003495.16V Sheet Steel Workbench 940 mm x 750mm x 2 m
- Bott 41003494.16V Sheet Steel Workbench 940 mm x 750mm x 2 m
- Bott 41003495.11V Sheet Steel Workbench 940 mm x 750mm x 2 m
- Bott 41003494.24V Sheet Steel Workbench 940 mm x 750mm x 2 m
- Bott 41003495.19V Sheet Steel Workbench 940 mm x 750mm x 2 m
- Bott 41003492.19V Sheet Steel Workbench 940 mm x 750mm x 1.5 m
- Bott 41003492.11V Sheet Steel Workbench 940 mm x 750mm x 1.5 m
