Bott 41004121.16V Sheet Steel Workbench, 525kg Max Load, 940 mm x 750mm x 2 m
- RS Stock No.:
- 662-881
- Mfr. Part No.:
- 41004121.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP147,016.80
(exc. VAT)
PHP164,658.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP147,016.80 |
*price indicative
- RS Stock No.:
- 662-881
- Mfr. Part No.:
- 41004121.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Pedestal Bench | |
| Portable | No | |
| Material | Sheet Steel | |
| Maximum Load | 525kg | |
| Length | 2m | |
| Width | 750mm | |
| Height | 940mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Model Number | 41004121.16V | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Pedestal Bench | ||
Portable No | ||
Material Sheet Steel | ||
Maximum Load 525kg | ||
Length 2m | ||
Width 750mm | ||
Height 940mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
Model Number 41004121.16V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio pedestal bench with seven drawer cabinet is meticulously engineered for functionality and durability in demanding work environments. This expertly designed workspace features a robust steel channel pedestal leg and a striking 40mm multiplex wood worktop that offers ample surface area for various tasks. Measuring 2000mm in width, 750mm in depth, and 940mm in height, this piece not only optimises space but also combines aesthetic appeal with practicality. The cabinet's seven drawers, each with an impressive load capacity of 75kg and smooth 100% extension slides, provide easy access and excellent organisation for tools and materials. Finished in a light grey powder coat, it seamlessly fits into any surroundings, making it an ideal choice for professional settings.
Robust steel channel pedestal leg ensures long-lasting stability
Spacious 40mm multiplex wood worktop suitable for various applications
Ample cabinet size of 2000mm x 750mm x 940mm optimises workspace efficiency
Seven drawers provide versatile storage options for tools and equipment
Each drawer supports a load capacity of 75kg for reliable use
Drawers feature 100% extension slides for easy access to stored items
Finished in durable powder coat paint for enhanced resistance to wear and tear
Consistent colour scheme in light grey complements any professional environment
Related links
- Bott 41004122.19V Sheet Steel Workbench 940 mm x 750mm x 2 m
- Bott 41004121.19V Sheet Steel Workbench 940 mm x 750mm x 2 m
- Bott 41004122.11V Sheet Steel Workbench 940 mm x 750mm x 2 m
- Bott 41004122.24V Sheet Steel Workbench 940 mm x 750mm x 2 m
- Bott 41004121.24V Sheet Steel Workbench 940 mm x 750mm x 2 m
- Bott 41004121.11V Sheet Steel Workbench 940 mm x 750mm x 2 m
- Bott 41004122.16V Sheet Steel Workbench 940 mm x 750mm x 2 m
- Bott 41003497.16V Sheet Steel Workbench 940 mm x 750mm x 1.5 m
