Bott 41004121.11V Sheet Steel Workbench, 525kg Max Load, 940 mm x 750mm x 2 m
- RS Stock No.:
- 662-516
- Mfr. Part No.:
- 41004121.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP147,016.80
(exc. VAT)
PHP164,658.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP147,016.80 |
*price indicative
- RS Stock No.:
- 662-516
- Mfr. Part No.:
- 41004121.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Pedestal Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Sheet Steel | |
| Maximum Load | 525kg | |
| Length | 2m | |
| Width | 750mm | |
| Height | 940mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Model Number | 41004121.11V | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Pedestal Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Sheet Steel | ||
Maximum Load 525kg | ||
Length 2m | ||
Width 750mm | ||
Height 940mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
Model Number 41004121.11V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio pedestal bench with 7 drawer cabinet is designed for functionality and durability. It features a robust steel channel pedestal leg combined with a solid 40mm multiplex wood worktop that caters to various workspace needs. This versatile cabinet has ample storage options, including a thoughtfully designed drawer configuration that accommodates everything from small tools to larger items. Exuding a modern aesthetic, the combination of light grey and gentian blue powder-coated finishes ensures that it not only meets practical requirements but also enhances the workspace environment.
Robust steel channel pedestal leg provides stability and strength
40mm multiplex wood worktop offers a sturdy surface for various tasks
Drawer configuration includes 5 drawers at 100mm and 2 at 150mm for efficient organisation
100% extension slides support a drawer load capacity of 75kg, accommodating heavy items smoothly
Durable powder coated finishes in RAL 7035 light grey and RAL 5010 gentian blue ensure longevity and aesthetic appeal
Compact dimensions of WxDxH: 2000x750x940mm fit well in smaller work areas
Manufactured from high-quality sheet steel, guaranteeing durability and resilience over time
Related links
- Bott 41004122.19V Sheet Steel Workbench 940 mm x 750mm x 2 m
- Bott 41004121.19V Sheet Steel Workbench 940 mm x 750mm x 2 m
- Bott 41004122.11V Sheet Steel Workbench 940 mm x 750mm x 2 m
- Bott 41004122.24V Sheet Steel Workbench 940 mm x 750mm x 2 m
- Bott 41004121.24V Sheet Steel Workbench 940 mm x 750mm x 2 m
- Bott 41004121.16V Sheet Steel Workbench 940 mm x 750mm x 2 m
- Bott 41004122.16V Sheet Steel Workbench 940 mm x 750mm x 2 m
- Bott 41003497.16V Sheet Steel Workbench 940 mm x 750mm x 1.5 m
