Bott 41002009.24V Sheet Steel Workbench, 75kg Max Load, 840 mm x 750mm x 750 mm
- RS Stock No.:
- 663-374
- Mfr. Part No.:
- 41002009.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP75,170.37
(exc. VAT)
PHP84,190.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP75,170.37 |
*price indicative
- RS Stock No.:
- 663-374
- Mfr. Part No.:
- 41002009.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Storage Bench | |
| Portable | No | |
| Material | Sheet Steel | |
| Maximum Load | 75kg | |
| Length | 750mm | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41002009.24V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Storage Bench | ||
Portable No | ||
Material Sheet Steel | ||
Maximum Load 75kg | ||
Length 750mm | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41002009.24V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio storage bench with a 1 drawer door cabinet is designed for optimum workspace functionality while ensuring durability and strength. Constructed from heavy duty sheet steel, it features a robust steel channel framework that delivers stability, making it ideal for intensive use. This unit comes fully assembled and includes a spacious 40mm lino worktop, combining aesthetic appeal with practical utility. The integrated cabinet measures 650x650x600mm, providing ample storage space, while the drawer offers 100% extension slides and can hold a load of up to 75kg. Finished in a striking crimson red with light grey accents, it adds a touch of modern style to any work environment. Whether for workshops, garages, or professional spaces, this piece harmonises form and function seamlessly.
Heavy duty steel construction ensures long lasting durability
Integrated drawer with 100% extension slides for maximum accessibility
Generous load capacity of 75kg accommodates a variety of tools and materials
Fully assembled unit saves time and effort upon delivery
Lino worktop provides a stylish yet resilient surface for various tasks
Attractive crimson red and light grey colour scheme enhances workspace aesthetics
Compact dimensions make it suitable for diverse environments without sacrificing storage
Related links
- Bott 41002007.16V Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002007.19V Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002088.19V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002090.16V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002090.19V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002007.11V Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002009.11V Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002090.24V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
