Bott 41002090.24V Portable Sheet Steel Workbench, 75kg Max Load, 840 mm x 750mm x 750 mm
- RS Stock No.:
- 661-581
- Mfr. Part No.:
- 41002090.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP83,407.77
(exc. VAT)
PHP93,416.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP83,407.77 |
*price indicative
- RS Stock No.:
- 661-581
- Mfr. Part No.:
- 41002090.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Workbench | |
| Portable | Yes | |
| Material | Sheet Steel | |
| Maximum Load | 75kg | |
| Length | 750mm | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41002090.24V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Workbench | ||
Portable Yes | ||
Material Sheet Steel | ||
Maximum Load 75kg | ||
Length 750mm | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41002090.24V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile storage bench with a single drawer is designed to bring exceptional functionality and organisation to any workspace. Constructed with a robust steel channel framework and featuring integrated storage units, this unit is as durable as it is efficient. The heavy duty 125mm diameter castors allow for effortless mobility, ensuring you can reposition your storage solution with ease. Its expansive 40mm lino worktop provides a resilient workspace, making it ideal for various tasks. Delivered fully assembled, the cabrio's configurations offer space saving storage in a compact footprint, seamlessly blending into any environment while providing strength and stability.
Heavy duty construction offers increased durability and longevity
125mm castors facilitate easy mobility across workspaces
40mm thick worktop ensures a reliable surface for various activities
Compact design allows for optimal use of space without compromising functionality
Finished in powder coat paint for resistance against wear and tear
Available in RAL 3004 crimson red and RAL 7035 light grey for aesthetic versatility
Reinforced perfo door ensures easy access while maintaining structural integrity
Related links
- Bott 41002090.19V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002088.19V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002090.16V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002088.24V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002088.11V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002088.16V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002090.11V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002007.19V Sheet Steel Workbench 840 mm x 750mm x 750 mm
