Bott 41002090.19V Portable Sheet Steel Workbench, 75kg Max Load, 840 mm x 750mm x 750 mm
- RS Stock No.:
- 663-770
- Mfr. Part No.:
- 41002090.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP83,407.77
(exc. VAT)
PHP93,416.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP83,407.77 |
*price indicative
- RS Stock No.:
- 663-770
- Mfr. Part No.:
- 41002090.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Workbench | |
| Portable | Yes | |
| Material | Sheet Steel | |
| Maximum Load | 75kg | |
| Length | 750mm | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41002090.19V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Workbench | ||
Portable Yes | ||
Material Sheet Steel | ||
Maximum Load 75kg | ||
Length 750mm | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41002090.19V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile storage bench with one drawer is designed for efficiency and durability in demanding work environments. This versatile unit features a robust steel channel framework complemented by integrated storage units, making it perfect for workshops or garages. With a capacious 40mm lino worktop, it supports various tasks and creates an organised workspace. Delivered fully assembled, it ensures quick and easy setup. Its dimensions of 750x750x840mm make it ideal for tight spaces while still offering substantial storage with a single drawer that features 100% extension slides, allowing for easy access. Finished in a durable powder coating, this bench is not only functional but adds a stylish touch in anthracite grey and light grey tones.
Spacious 40mm lino worktop suitable for various tasks and applications
Delivered fully assembled for immediate use no additional setup required
Compact dimensions enable it to fit into smaller work areas without compromising functionality
Single drawer with 100% extension slides allows easy access to all stored items
Powder coated finish ensures durability while providing a modern aesthetic
Available in two stylish colours: anthracite grey and light grey complementing any environment
Related links
- Bott 41002088.19V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002090.16V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002090.24V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002088.24V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002088.11V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002088.16V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002090.11V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002007.19V Sheet Steel Workbench 840 mm x 750mm x 750 mm
