Bott 41002090.11V Portable Sheet Steel Workbench, 75kg Max Load, 840 mm x 750mm x 750 mm
- RS Stock No.:
- 661-182
- Mfr. Part No.:
- 41002090.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP83,407.77
(exc. VAT)
PHP93,416.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP83,407.77 |
*price indicative
- RS Stock No.:
- 661-182
- Mfr. Part No.:
- 41002090.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Workbench | |
| Portable | Yes | |
| Material | Sheet Steel | |
| Maximum Load | 75kg | |
| Length | 750mm | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41002090.11V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Workbench | ||
Portable Yes | ||
Material Sheet Steel | ||
Maximum Load 75kg | ||
Length 750mm | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41002090.11V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile storage bench with 1 drawer serves as a versatile and robust solution for organising tools and materials in any workshop or industrial setting. With its heavy duty, steel channel framework and integrated storage units, this mobile workbench facilitates easy manoeuvrability thanks to 125mm diameter castors. The 40mm lino worktop provides a practical workspace, and its assembled delivery ensures immediate usability. This storage bench combines functionality with a modern design, making it an excellent choice for those seeking to optimise space while maintaining an organised environment.
Constructed from durable sheet steel for enhanced longevity
Features a powder coated finish in gentian blue and light grey for a contemporary aesthetic
Utilises a practical lino worktop surface for a resilient and easy to clean work area
Equipped with a perfo door providing added security and organisation for stored items
Built with heavy duty 125mm castors for effortless mobility across different surfaces
Designed to accommodate both workshop and industrial storage needs seamlessly
Related links
- Bott 41002090.19V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002088.19V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002090.16V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002090.24V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002088.24V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002088.11V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002088.16V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002007.19V Sheet Steel Workbench 840 mm x 750mm x 750 mm
