Bott 41002088.11V Portable Sheet Steel Workbench, 75kg Max Load, 840 mm x 750mm x 750 mm
- RS Stock No.:
- 663-826
- Mfr. Part No.:
- 41002088.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP79,850.15
(exc. VAT)
PHP89,432.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP79,850.15 |
*price indicative
- RS Stock No.:
- 663-826
- Mfr. Part No.:
- 41002088.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Workbench | |
| Portable | Yes | |
| Material | Sheet Steel | |
| Maximum Load | 75kg | |
| Length | 750mm | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41002088.11V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Workbench | ||
Portable Yes | ||
Material Sheet Steel | ||
Maximum Load 75kg | ||
Length 750mm | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41002088.11V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile storage bench with one drawer offers a robust and versatile storage solution, ideal for efficient workspace organisation. Featuring a sturdy steel channel framework, the bench is designed for mobility with 125mm diameter castors, making it easy to reposition as needed. With its 40mm multiplex wood worktop, this unit ensures ample workspace for projects while the integrated storage unit keeps tools and materials neatly stored away. The cabinet is delivered fully assembled and is built to withstand tough environments, making it perfect for workshops or garages. The combination of gentian blue and light grey powder coated finishes enhances both durability and aesthetics, ensuring it fits seamlessly into any setting.
Heavy duty steel construction provides exceptional durability
Integrated storage units keep your workspace tidy and organised
Cabinet is delivered fully assembled for immediate use
Generous drawer configuration includes one drawer with 100% extension slides
Drawer load capacity of 75kg accommodates a wide range of tools and materials
Attractive powder coated finishes in RAL 5010 gentian blue and RAL 7035 light grey enhance visual appeal
Compact dimensions make it suitable for spaces where traditional storage solutions may not fit
Related links
- Bott 41002090.19V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002088.19V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002090.16V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002090.24V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002088.24V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002088.16V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002090.11V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002007.19V Sheet Steel Workbench 840 mm x 750mm x 750 mm
