Bott 41002007.24V Sheet Steel Workbench, 75kg Max Load, 840 mm x 750mm x 750 mm
- RS Stock No.:
- 661-650
- Mfr. Part No.:
- 41002007.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP65,651.73
(exc. VAT)
PHP73,529.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP65,651.73 |
*price indicative
- RS Stock No.:
- 661-650
- Mfr. Part No.:
- 41002007.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Sheet Steel | |
| Maximum Load | 75kg | |
| Length | 750mm | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41002007.24V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Sheet Steel | ||
Maximum Load 75kg | ||
Length 750mm | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41002007.24V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio storage bench offers the ideal combination of practicality and style, designed to enhance your workspace efficiency. This product features a robust steel channel framework, coupled with integrated storage units that ensure organisation while maintaining an elegant aesthetic. It boasts a substantial 40mm multiplex wood worktop, providing a sturdy surface for all your tasks. With an assembled delivery, this storage solution is ready to use upon arrival, saving you time and effort. The integrated cabinet features a sleek design with dimensions of 650x650x600mm, while the overall unit stands at 750x750x840mm, making it a perfect fit for any environment. Finished in a durable powder coat paint of light grey and crimson red, this stylish furniture piece is not only functional but also visually appealing.
Constructed with a heavy duty steel channel framework for durability
Integrated cabinet design maximises storage whilst maintaining a compact footprint
Features a 40mm multiplex wood worktop ideal for various work activities
Delivered fully assembled simplifying the setup process for immediate use
The drawer configuration includes a 150mm drawer with heavy duty extension slides capable of holding up to 75kg
Perfo panel lined door enhances organisation and accessibility
Overall dimensions provide a versatile size suitable for different settings
Related links
- Bott 41002007.19V Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002007.16V Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002009.24V Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002090.19V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002007.11V Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002088.19V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002090.16V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002009.11V Sheet Steel Workbench 840 mm x 750mm x 750 mm
