Bott 41002007.19V Sheet Steel Workbench, 75kg Max Load, 840 mm x 750mm x 750 mm
- RS Stock No.:
- 662-551
- Mfr. Part No.:
- 41002007.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP65,651.73
(exc. VAT)
PHP73,529.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP65,651.73 |
*price indicative
- RS Stock No.:
- 662-551
- Mfr. Part No.:
- 41002007.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Sheet Steel | |
| Maximum Load | 75kg | |
| Length | 750mm | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Model Number | 41002007.19V | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Sheet Steel | ||
Maximum Load 75kg | ||
Length 750mm | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
Model Number 41002007.19V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio storage bench is a robust and versatile solution tailored for efficient workspace organisation. With an integrated 1 drawer, door cabinet, it seamlessly combines functionality and strength through its heavy duty steel channel framework and a 40mm multiplex wood worktop. Designed to endure the rigours of everyday use, this unit comes fully assembled, providing immediate accessibility for various tasks. Its thoughtful dimensions allow it to fit snugly into contemporary workspaces, while the attractive powder coated finish in light grey and anthracite grey enhances both durability and aesthetic appeal.
Features an integrated cabinet measuring 650x650x600mm for optimal storage
Includes a single drawer with 100% extension slides and a load capacity of 75kg
Constructed from sheet steel with a powder coated surface for enhanced longevity
Worktop made from beech multiplex providing a sturdy and reliable work surface
Drawer height of 150mm facilitates easy access to tools and materials
Door type features perforations for added ventilation and accessibility
Delivers assembled allowing instant setup and use
Related links
- Bott 41002007.11V Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002007.16V Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002009.24V Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002088.19V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002090.16V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002090.19V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002009.11V Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002090.24V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
