Bott 41002009.19V Sheet Steel Workbench, 75kg Max Load, 840 mm x 750mm x 750 mm
- RS Stock No.:
- 661-508
- Mfr. Part No.:
- 41002009.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP75,170.37
(exc. VAT)
PHP84,190.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP75,170.37 |
*price indicative
- RS Stock No.:
- 661-508
- Mfr. Part No.:
- 41002009.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Storage Bench | |
| Portable | No | |
| Material | Sheet Steel | |
| Maximum Load | 75kg | |
| Length | 750mm | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41002009.19V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Storage Bench | ||
Portable No | ||
Material Sheet Steel | ||
Maximum Load 75kg | ||
Length 750mm | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41002009.19V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio storage bench is a robust and practical solution designed to enhance any workspace. Featuring a heavy duty steel channel framework, this bench provides exceptional durability and stability. It includes a 1 drawer door cabinet, perfect for efficient organisation and easy access to your tools or materials. With a spacious Lino worktop, measuring 40mm in thickness, the cubio is ideal for various applications, whether for workshop tasks or as a convenient surface in a commercial setting. Delivered fully assembled, this product ensures quick deployment without the hassle of installation, allowing you to focus more on your work. Finished in an attractive powder coated paint in anthracite grey and light grey, the cubio combines functionality with modern aesthetics, making it an excellent addition to any professional environment.
Heavy duty steel channel framework ensures longevity and supports rigorous use
1 drawer with 100% extension slides allows for maximum accessibility and easy retrieval
Lino worktop offers a resilient and easy to clean surface suitable for various tasks
Comes fully assembled to save time and eliminate the need for complex assembly
Integrated cabinet design maximises storage efficiency within a compact footprint
Durable powder coat finish in RAL 7016 anthracite grey provides aesthetic appeal and resists wear
Secondary colour in RAL 7035 light grey enhances visibility and workspace brightness
Related links
- Bott 41002007.19V Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002009.24V Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002007.16V Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002090.19V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002007.11V Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002090.16V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002088.19V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002090.11V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
