Bott 41002007.11V Sheet Steel Workbench, 75kg Max Load, 840 mm x 750mm x 750 mm
- RS Stock No.:
- 661-183
- Mfr. Part No.:
- 41002007.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP65,651.73
(exc. VAT)
PHP73,529.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP65,651.73 |
*price indicative
- RS Stock No.:
- 661-183
- Mfr. Part No.:
- 41002007.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Storage Bench | |
| Portable | No | |
| Material | Sheet Steel | |
| Maximum Load | 75kg | |
| Length | 750mm | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41002007.11V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Storage Bench | ||
Portable No | ||
Material Sheet Steel | ||
Maximum Load 75kg | ||
Length 750mm | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41002007.11V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio storage bench with a sleek drawer door cabinet seamlessly blends heavy duty functionality with contemporary design. Crafted with a robust steel channel framework, this versatile unit incorporates integrated storage units alongside a sturdy 40mm multiplex wood worktop, ensuring durability and reliability in any workspace. Delivered fully assembled, it features a reinforced door and a practical drawer that slides out completely, making access straightforward. With an elegant finish in light grey and gentian blue, this storage solution not only serves as a practical workspace but also enhances the aesthetic appeal of your surroundings. Its thoughtful design prioritises efficiency and style, ideal for workshops and utilitarian environments alike.
Heavy duty steel channel framework offers exceptional strength and longevity
Integrated storage units maximise space and keep tools and materials organised
40mm multiplex wood worktop provides a sturdy workspace for various tasks
Delivered fully assembled for immediate use saving time and effort
Elegant colour scheme in RAL 5010 gentian blue and RAL 7035 light grey enhances visual appeal
Compact dimensions make it suitable for a variety of workspace configurations
Related links
- Bott 41002007.19V Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002007.16V Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002009.24V Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002090.19V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002088.19V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002090.16V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002009.11V Sheet Steel Workbench 840 mm x 750mm x 750 mm
- Bott 41002090.24V Portable Sheet Steel Workbench 840 mm x 750mm x 750 mm
